CAPACITOR 470UF 400V ELECT TSUP - ECO-S2GP471EA - Capacitors
| Digi-Key Part Number | P6156-ND |
1 10 50 200 600 1000 2600 5000 |
7.09000 6.11100 4.47680 3.52100 3.30723 3.17500 3.11200 3.04900 |
Extended Price
7.09 61.11 223.84 704.20 1984.34 3175.00 8091.20 15245.00 |
| Manufacturer Part Number | ECO-S2GP471EA | |||
| Description | CAPACITOR 470UF 400V ELECT TSUP | |||
| Quantity Available | 784 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S2GP471EA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | 388.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-UP |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S2GP471EA ECOS2GP471EA P6156 ND P6156ND P6156 |
ECO-S2GP471EA Specification Sheet
CAPACITOR 470UF 400V ELECT TSUP - ECO-S2GP471EA (P6156-ND) - Capacitors
Related parts Capacitors :CAPACITOR 470UF 400V ELECT TSUP - ECO-S2GP471EA
Order 'capacitor 470uf 400v elect tsup - ECO-S2GP471EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6156-ND.
CAPACITOR 470UF 200V ELECT TSUP - ECO-S2DP471BA
Order 'capacitor 470uf 200v elect tsup - ECO-S2DP471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6120-ND.
CAPACITOR 470UF 200V ELECT TSUP - ECO-S2DP471DA
Order 'capacitor 470uf 200v elect tsup - ECO-S2DP471DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6121-ND.
CAPACITOR 68UF 400V ELECT TSUP - ECO-S2GP680AA
Order 'capacitor 68uf 400v elect tsup - ECO-S2GP680AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6136-ND.
CAPACITOR 68UF 400V ELECT TSUP - ECO-S2GP680BA
Order 'capacitor 68uf 400v elect tsup - ECO-S2GP680BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6137-ND.
CAPACITOR 82UF 400V ELECT TSUP - ECO-S2GP820AA
Order 'capacitor 82uf 400v elect tsup - ECO-S2GP820AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6138-ND.
CAPACITOR 82UF 400V ELECT TSUP - ECO-S2GP820BA
Order 'capacitor 82uf 400v elect tsup - ECO-S2GP820BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6139-ND.
CAPACITOR 100UF 400V ELECT TSUP - ECO-S2GP101AA
Order 'capacitor 100uf 400v elect tsup - ECO-S2GP101AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6140-ND.
CAPACITOR 100UF 400V ELECT TSUP - ECO-S2GP101CA
Order 'capacitor 100uf 400v elect tsup - ECO-S2GP101CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6141-ND.
CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121AA
Order 'capacitor 120uf 400v elect tsup - ECO-S2GP121AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6142-ND.
CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121CA
Order 'capacitor 120uf 400v elect tsup - ECO-S2GP121CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6143-ND.
CAPACITOR 150UF 400V ELECT TSUP - ECO-S2GP151BA
Order 'capacitor 150uf 400v elect tsup - ECO-S2GP151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6144-ND.
CAPACITOR 150UF 400V ELECT TSUP - ECO-S2GP151DA
Order 'capacitor 150uf 400v elect tsup - ECO-S2GP151DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6145-ND.
CAPACITOR 180UF 400V ELECT TSUP - ECO-S2GP181BA
Order 'capacitor 180uf 400v elect tsup - ECO-S2GP181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6146-ND.
CAPACITOR 180UF 400V ELECT TSUP - ECO-S2GP181DA
Order 'capacitor 180uf 400v elect tsup - ECO-S2GP181DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6147-ND.
Send this link via E-Mail
Help With This Screen