CAPACITOR 150UF 400V ELECT TSUP - ECO-S2GP151BA - Capacitors
| Digi-Key Part Number | P6144-ND |
1 10 50 200 600 1000 2600 5000 |
4.22000 3.46200 2.42340 1.68775 1.57522 1.50300 1.45700 1.42800 |
Extended Price
4.22 34.62 121.17 337.55 945.13 1503.00 3788.20 7140.00 |
| Manufacturer Part Number | ECO-S2GP151BA | |||
| Description | CAPACITOR 150UF 400V ELECT TSUP | |||
| Quantity Available | 5475 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECO-S2GP151BA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | 1.105 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 0.866" Dia x 1.575" H (22.00mm x 40.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-UP |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECO S2GP151BA ECOS2GP151BA P6144 ND P6144ND P6144 |
ECO-S2GP151BA Specification Sheet
CAPACITOR 150UF 400V ELECT TSUP - ECO-S2GP151BA (P6144-ND) - Capacitors
Related parts Capacitors :CAPACITOR 150UF 400V ELECT TSUP - ECO-S2GP151BA
Order 'capacitor 150uf 400v elect tsup - ECO-S2GP151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6144-ND.
CAPACITOR 150UF 400V ELECT TSUP - ECO-S2GP151DA
Order 'capacitor 150uf 400v elect tsup - ECO-S2GP151DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6145-ND.
CAPACITOR 68UF 400V ELECT TSUP - ECO-S2GP680AA
Order 'capacitor 68uf 400v elect tsup - ECO-S2GP680AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6136-ND.
CAPACITOR 68UF 400V ELECT TSUP - ECO-S2GP680BA
Order 'capacitor 68uf 400v elect tsup - ECO-S2GP680BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6137-ND.
CAPACITOR 82UF 400V ELECT TSUP - ECO-S2GP820AA
Order 'capacitor 82uf 400v elect tsup - ECO-S2GP820AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6138-ND.
CAPACITOR 82UF 400V ELECT TSUP - ECO-S2GP820BA
Order 'capacitor 82uf 400v elect tsup - ECO-S2GP820BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6139-ND.
CAPACITOR 100UF 400V ELECT TSUP - ECO-S2GP101AA
Order 'capacitor 100uf 400v elect tsup - ECO-S2GP101AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6140-ND.
CAPACITOR 100UF 400V ELECT TSUP - ECO-S2GP101CA
Order 'capacitor 100uf 400v elect tsup - ECO-S2GP101CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6141-ND.
CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121AA
Order 'capacitor 120uf 400v elect tsup - ECO-S2GP121AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6142-ND.
CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121CA
Order 'capacitor 120uf 400v elect tsup - ECO-S2GP121CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6143-ND.
CAPACITOR 180UF 400V ELECT TSUP - ECO-S2GP181BA
Order 'capacitor 180uf 400v elect tsup - ECO-S2GP181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6146-ND.
CAPACITOR 180UF 400V ELECT TSUP - ECO-S2GP181DA
Order 'capacitor 180uf 400v elect tsup - ECO-S2GP181DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6147-ND.
CAPACITOR 220UF 400V ELECT TSUP - ECO-S2GP221BA
Order 'capacitor 220uf 400v elect tsup - ECO-S2GP221BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6148-ND.
CAPACITOR 220UF 400V ELECT TSUP - ECO-S2GP221DA
Order 'capacitor 220uf 400v elect tsup - ECO-S2GP221DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6149-ND.
CAPACITOR 270UF 400V ELECT TSUP - ECO-S2GP271CA
Order 'capacitor 270uf 400v elect tsup - ECO-S2GP271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6150-ND.
Send this link via E-Mail
Help With This Screen