Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121CA - Capacitors

Digi-Key Part Number P6143-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
3.84000
3.14400
2.20080
1.53270
1.43052
1.36500
1.32300
1.29700
Extended Price
3.84
31.44
110.04
306.54
858.31
1365.00
3439.80
6485.00
Manufacturer Part NumberECO-S2GP121CA
DescriptionCAPACITOR 120UF 400V ELECT TSUP
Quantity Available 1099
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECO-S2GP121CA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance120µF
ESR (Equivalent Series Resistance)1.382 Ohm
FeaturesGeneral Purpose
Lifetime @ Temp.3000 Hrs @ 85°C
Maximum Temperature-25°C ~ 85°C
Size / Dimension0.984" Dia x 1.181" H (25.00mm x 30.00mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
SeriesTS-UP
Tolerance±20%
Voltage Rating400V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECO S2GP121CA
ECOS2GP121CA
P6143 ND
P6143ND
P6143

ECO-S2GP121CA Specification Sheet

Image of CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121CA

CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121CA (P6143-ND) - Capacitors

Related parts Capacitors :
CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121CA
 Order 'capacitor 120uf 400v elect tsup - ECO-S2GP121CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6143-ND.
CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121AA
 Order 'capacitor 120uf 400v elect tsup - ECO-S2GP121AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6142-ND.
CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121CX
 Order 'capacitor 120uf 400v elect tsup - ECO-S2GP121CX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7415-ND.
CAPACITOR 68UF 400V ELECT TSUP - ECO-S2GP680AA
 Order 'capacitor 68uf 400v elect tsup - ECO-S2GP680AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6136-ND.
CAPACITOR 68UF 400V ELECT TSUP - ECO-S2GP680BA
 Order 'capacitor 68uf 400v elect tsup - ECO-S2GP680BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6137-ND.
CAPACITOR 82UF 400V ELECT TSUP - ECO-S2GP820AA
 Order 'capacitor 82uf 400v elect tsup - ECO-S2GP820AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6138-ND.
CAPACITOR 82UF 400V ELECT TSUP - ECO-S2GP820BA
 Order 'capacitor 82uf 400v elect tsup - ECO-S2GP820BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6139-ND.
CAPACITOR 100UF 400V ELECT TSUP - ECO-S2GP101AA
 Order 'capacitor 100uf 400v elect tsup - ECO-S2GP101AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6140-ND.
CAPACITOR 100UF 400V ELECT TSUP - ECO-S2GP101CA
 Order 'capacitor 100uf 400v elect tsup - ECO-S2GP101CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6141-ND.
CAPACITOR 150UF 400V ELECT TSUP - ECO-S2GP151BA
 Order 'capacitor 150uf 400v elect tsup - ECO-S2GP151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6144-ND.
CAPACITOR 150UF 400V ELECT TSUP - ECO-S2GP151DA
 Order 'capacitor 150uf 400v elect tsup - ECO-S2GP151DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6145-ND.
CAPACITOR 180UF 400V ELECT TSUP - ECO-S2GP181BA
 Order 'capacitor 180uf 400v elect tsup - ECO-S2GP181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6146-ND.
CAPACITOR 180UF 400V ELECT TSUP - ECO-S2GP181DA
 Order 'capacitor 180uf 400v elect tsup - ECO-S2GP181DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6147-ND.
CAPACITOR 220UF 400V ELECT TSUP - ECO-S2GP221BA
 Order 'capacitor 220uf 400v elect tsup - ECO-S2GP221BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6148-ND.
CAPACITOR 220UF 400V ELECT TSUP - ECO-S2GP221DA
 Order 'capacitor 220uf 400v elect tsup - ECO-S2GP221DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6149-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121AA Next: CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121CX