IC BUFF TRI-ST HEX N-INV 16DIP - CD4503BE - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2071-5-ND |
1 25 100 250 500 1000 5000 |
.53000 .39600 .29700 .21912 .18480 .17556 .16830 |
Extended Price
0.53 9.90 29.70 54.78 92.40 175.56 841.50 |
| Manufacturer Part Number | CD4503BE | |||
| Description | IC BUFF TRI-ST HEX N-INV 16DIP | |||
| Quantity Available | 1964 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4503BE |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Bits per Element | 2, 4 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 3 V ~ 18 V |
| Current - Output High, Low | 14.1mA, 23mA |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4503BE CD4503BE 296 2071 5 ND 29620715ND 296-2071-5 |
CD4503BE Specification Sheet
IC BUFF TRI-ST HEX N-INV 16DIP - CD4503BE (296-2071-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFF TRI-ST HEX N-INV 16DIP - CD4503BE
Order 'ic buff tri-st hex n-inv 16dip - CD4503BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2071-5-ND.
IC BUFF TRI-ST HEX N-INV 16DIP - CD4503BEE4
Order 'ic buff tri-st hex n-inv 16dip - CD4503BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BEE4-ND.
IC BUFF TRI-ST HEX N-INV 16SOICN - CD4503BM
Order 'ic buff tri-st hex n-inv 16soicn - CD4503BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BM-ND.
IC BUFF TRI-ST HEX N-INV 16SOICN - CD4503BM96
Order 'ic buff tri-st hex n-inv 16soicn - CD4503BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BM96-ND.
IC BUFF TRI-ST HEX N-INV 16SOICN - CD4503BM96E4
Order 'ic buff tri-st hex n-inv 16soicn - CD4503BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BM96E4-ND.
IC BUFF TRI-ST HEX N-INV 16SOICN - CD4503BME4
Order 'ic buff tri-st hex n-inv 16soicn - CD4503BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BME4-ND.
IC BUFF TRI-ST HEX N-INV 16SOICN - CD4503BMT
Order 'ic buff tri-st hex n-inv 16soicn - CD4503BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BMT-ND.
IC BUFF TRI-ST HEX N-INV 16SOICN - CD4503BMTE4
Order 'ic buff tri-st hex n-inv 16soicn - CD4503BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BMTE4-ND.
IC BUFF TRI-ST HEX N-INV 16SOP - CD4503BNSR
Order 'ic buff tri-st hex n-inv 16sop - CD4503BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BNSR-ND.
IC BUFF TRI-ST HEX N-INV 16SOP - CD4503BNSRE4
Order 'ic buff tri-st hex n-inv 16sop - CD4503BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BNSRE4-ND.
IC BUFF TRI-ST HEX N-INV 16TSSOP - CD4503BPW
Order 'ic buff tri-st hex n-inv 16tssop - CD4503BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BPW-ND.
IC BUFF TRI-ST HEX N-INV 16TSSOP - CD4503BPWE4
Order 'ic buff tri-st hex n-inv 16tssop - CD4503BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BPWE4-ND.
IC BUFF TRI-ST HEX N-INV 16TSSOP - CD4503BPWR
Order 'ic buff tri-st hex n-inv 16tssop - CD4503BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BPWR-ND.
IC BUFF TRI-ST HEX N-INV 16TSSOP - CD4503BPWRE4
Order 'ic buff tri-st hex n-inv 16tssop - CD4503BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BPWRE4-ND.
IC BUFF TRI-ST HEX N-INV 16SOICN - CD4503BM96G4
Order 'ic buff tri-st hex n-inv 16soicn - CD4503BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4503BM96G4-ND.
Send this link via E-Mail
Help With This Screen
