Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 32mA, 64mA 2.7 V ~ 3.6 V SN74LVT32244ZKER
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVT32244ZKER - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19880-6-ND |
1 25 100 250 500 |
2.93000 2.34000 1.82000 1.72900 1.69000 |
Extended Price
2.93 58.50 182.00 432.25 845.00 |
| Manufacturer Part Number | SN74LVT32244ZKER | |||
| Description | IC BUFF/DVR TRI-ST 32BIT 96BGA | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVT32244ZKER |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 96-BGA Microstar |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 32mA, 64mA |
| Drawing Number | 296; 4204493; ZKE; 96 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVT32244ZKER SN74LVT32244ZKER 296 19880 6 ND 296198806ND 296-19880-6 |
SN74LVT32244ZKER Specification Sheet
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVT32244ZKER (296-19880-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 32mA, 64mA 2.7 V ~ 3.6 V SN74LVT32244ZKERTexas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 32mA, 64mA 2.7 V ~ 3.6 V SN74LVT32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVT32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19880-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V SN74LVT32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVT32244ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19880-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 32mA, 64mA 2.7 V ~ 3.6 V SN74LVT32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVT32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19880-6-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUC32244ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23242-2-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUCH32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUCH32244ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23244-2-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 5.5 V SN74LVC32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVC32244ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23352-2-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V SN74LVCZ32240AZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVCZ32240AZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVCZ32240AZKER-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V SN74LVCZ32244AZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVCZ32244AZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVCZ32244AZKER-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V SN74LVT32240ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVT32240ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT32240ZKER-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V SN74LVTH32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVTH32244ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH32244ZKER-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUC32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23242-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUCH32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUCH32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23244-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUC32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23242-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 9mA, 9mA 0.8 V ~ 2.7 V SN74AUCH32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUCH32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23244-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 24mA, 24mA 1.65 V ~ 5.5 V SN74LVC32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVC32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23352-1-ND.
Options for Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 32mA, 64mA 2.7 V ~ 3.6 V SN74LVT32244ZKER
Send this link via E-Mail
Help With This Screen
