IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVT32244ZKER - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19880-2-ND |
1000 5000 10000 25000 |
1.65800 1.62500 1.59300 1.56000 |
Extended Price
1658.00 8125.00 15930.00 39000.00 |
| Manufacturer Part Number | SN74LVT32244ZKER | |||
| Description | IC BUFF/DVR TRI-ST 32BIT 96BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVT32244ZKER |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 96-BGA Microstar |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 32mA, 64mA |
| Drawing Number | 296; 4204493; ZKE; 96 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVT32244ZKER SN74LVT32244ZKER 296 19880 2 ND 296198802ND 296-19880-2 |
SN74LVT32244ZKER Specification Sheet
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVT32244ZKER (296-19880-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVT32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVT32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19880-1-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVT32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVT32244ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19880-2-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVT32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVT32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19880-6-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74AUC32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUC32244ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23242-2-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74AUCH32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUCH32244ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23244-2-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVC32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVC32244ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23352-2-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVCZ32240AZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVCZ32240AZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVCZ32240AZKER-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVCZ32244AZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVCZ32244AZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVCZ32244AZKER-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVT32240ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVT32240ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT32240ZKER-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVTH32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVTH32244ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH32244ZKER-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74AUC32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUC32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23242-1-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74AUCH32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUCH32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23244-1-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74AUC32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUC32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23242-6-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74AUCH32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74AUCH32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23244-6-ND.
IC BUFF/DVR TRI-ST 32BIT 96BGA - SN74LVC32244ZKER
Order 'ic buff/dvr tri-st 32bit 96bga - SN74LVC32244ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23352-1-ND.
Send this link via E-Mail
Help With This Screen
