IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVTH16244AGRDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-16895-1-ND |
1 25 100 250 500 |
2.25000 1.80000 1.35000 1.26000 1.21500 |
Extended Price
2.25 45.00 135.00 315.00 607.50 |
| Manufacturer Part Number | SN74LVTH16244AGRDR | |||
| Description | IC 16BIT BUFF/DVR 3ST 3.3V 54BGA | |||
| Quantity Available | 940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN74LVTH16244AGRDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Series | 74LVTH |
| Package / Case | 54-BGA MICROSTAR JUNIOR |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Number of Elements | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74LVTH16244AGRDR SN74LVTH16244AGRDR 296 16895 1 ND 296168951ND 296-16895-1 |
SN74LVTH16244AGRDR Specification Sheet
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVTH16244AGRDR (296-16895-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVTH16244AGRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVTH16244AGRDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16895-1-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVTH16244AGRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVTH16244AGRDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16895-2-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVTH16244AGRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVTH16244AGRDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16895-6-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - 74LVTH162244ZRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - 74LVTH162244ZRDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16876-1-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - 74LVTH162244ZRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - 74LVTH162244ZRDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16876-2-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - 74LVTH162244ZRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - 74LVTH162244ZRDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16876-6-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVT162244AGRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVT162244AGRDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16891-1-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVT162244AGRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVT162244AGRDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16891-2-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVT162244AGRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVT162244AGRDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16891-6-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVT162244AZRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVT162244AZRDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16892-1-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVT162244AZRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVT162244AZRDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16892-2-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVT162244AZRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVT162244AZRDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16892-6-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVT16244BGRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVT16244BGRDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16893-1-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVT16244BGRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVT16244BGRDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16893-2-ND.
IC 16BIT BUFF/DVR 3ST 3.3V 54BGA - SN74LVT16244BGRDR
Order 'ic 16bit buff/dvr 3st 3.3v 54bga - SN74LVT16244BGRDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16893-6-ND.
Send this link via E-Mail
Help With This Screen