CAPACITOR 3300UF 100V ELECT TSUP - ECO-S2AP332CA - Capacitors
| Digi-Key Part Number | P6106-ND |
1 10 50 200 600 1000 2600 5000 |
5.44000 4.60400 3.31360 2.48520 2.31952 2.22400 2.18000 2.13600 |
Extended Price
5.44 46.04 165.68 497.04 1391.71 2224.00 5668.00 10680.00 |
| Manufacturer Part Number | ECO-S2AP332CA | |||
| Description | CAPACITOR 3300UF 100V ELECT TSUP | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S2AP332CA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3300µF |
| ESR (Equivalent Series Resistance) | 90.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.984" Dia x 1.969" H (25.00mm x 50.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S2AP332CA ECOS2AP332CA P6106 ND P6106ND P6106 |
ECO-S2AP332CA Specification Sheet
CAPACITOR 3300UF 100V ELECT TSUP - ECO-S2AP332CA (P6106-ND) - Capacitors
Related parts Capacitors :CAPACITOR 3300UF 100V ELECT TSUP - ECO-S2AP332CA
Order 'capacitor 3300uf 100v elect tsup - ECO-S2AP332CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6106-ND.
CAPACITOR 3300UF 100V ELECT TSUP - ECO-S2AP332DA
Order 'capacitor 3300uf 100v elect tsup - ECO-S2AP332DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6107-ND.
CAPACITOR 1800UF 100V ELECT TSUP - ECO-S2AP182DA
Order 'capacitor 1800uf 100v elect tsup - ECO-S2AP182DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6101-ND.
CAPACITOR 2200UF 100V ELECT TSUP - ECO-S2AP222BA
Order 'capacitor 2200uf 100v elect tsup - ECO-S2AP222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6102-ND.
CAPACITOR 2200UF 100V ELECT TSUP - ECO-S2AP222DA
Order 'capacitor 2200uf 100v elect tsup - ECO-S2AP222DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6103-ND.
CAPACITOR 2700UF 100V ELECT TSUP - ECO-S2AP272CA
Order 'capacitor 2700uf 100v elect tsup - ECO-S2AP272CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6104-ND.
CAPACITOR 2700UF 100V ELECT TSUP - ECO-S2AP272DA
Order 'capacitor 2700uf 100v elect tsup - ECO-S2AP272DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6105-ND.
CAPACITOR 3900UF 100V ELECT TSUP - ECO-S2AP392DA
Order 'capacitor 3900uf 100v elect tsup - ECO-S2AP392DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6108-ND.
CAPACITOR 3900UF 100V ELECT TSUP - ECO-S2AP392EA
Order 'capacitor 3900uf 100v elect tsup - ECO-S2AP392EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6109-ND.
CAPACITOR 4700UF 100V ELECT TSUP - ECO-S2AP472DA
Order 'capacitor 4700uf 100v elect tsup - ECO-S2AP472DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6110-ND.
CAPACITOR 4700UF 100V ELECT TSUP - ECO-S2AP472EA
Order 'capacitor 4700uf 100v elect tsup - ECO-S2AP472EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6111-ND.
CAPACITOR 5600UF 100V ELECT TSUP - ECO-S2AP562EA
Order 'capacitor 5600uf 100v elect tsup - ECO-S2AP562EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6112-ND.
CAPACITOR 6800UF 100V ELECT TSUP - ECO-S2AP682EA
Order 'capacitor 6800uf 100v elect tsup - ECO-S2AP682EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6113-ND.
CAPACITOR 3300UF 100V ELECT TSHA - ECO-S2AA332DA
Order 'capacitor 3300uf 100v elect tsha - ECO-S2AA332DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6809-ND.
CAPACITOR 3300UF 100V ELECT TSHA - ECO-S2AA332EA
Order 'capacitor 3300uf 100v elect tsha - ECO-S2AA332EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6810-ND.
Send this link via E-Mail
Help With This Screen
