2700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP272DA
CAPACITOR 2700UF 100V ELECT TSUP - ECO-S2AP272DA
| Digi-Key Part Number | P6105-ND |
1 10 50 200 600 1000 2600 5000 |
5.00000 4.23200 3.04580 2.28430 2.13198 2.04400 2.00400 1.96400 |
Extended Price
5.00 42.32 152.29 456.86 1279.19 2044.00 5210.40 9820.00 |
| Manufacturer Part Number | ECO-S2AP272DA | |||
| Description | CAPACITOR 2700UF 100V ELECT TSUP | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP272DA
| Technical/Catalog Information | ECO-S2AP272DA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2700µF |
| ESR (Equivalent Series Resistance) | 104.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.181" Dia x 1.378" H (30.00mm x 35.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECO S2AP272DA ECOS2AP272DA P6105 ND P6105ND P6105 |
ECO-S2AP272DA Specification Sheet
CAPACITOR 2700UF 100V ELECT TSUP - ECO-S2AP272DA (P6105-ND)
Related parts 2700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP272DA2700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP272DA
Order 'capacitor 2700uf 100v elect tsup - ECO-S2AP272DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6105-ND.
2700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP272CA
Order 'capacitor 2700uf 100v elect tsup - ECO-S2AP272CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6104-ND.
1800µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP182DA
Order 'capacitor 1800uf 100v elect tsup - ECO-S2AP182DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6101-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP222BA
Order 'capacitor 2200uf 100v elect tsup - ECO-S2AP222BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6102-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP222DA
Order 'capacitor 2200uf 100v elect tsup - ECO-S2AP222DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6103-ND.
3300µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP332CA
Order 'capacitor 3300uf 100v elect tsup - ECO-S2AP332CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6106-ND.
3300µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP332DA
Order 'capacitor 3300uf 100v elect tsup - ECO-S2AP332DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6107-ND.
3900µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP392DA
Order 'capacitor 3900uf 100v elect tsup - ECO-S2AP392DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6108-ND.
3900µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP392EA
Order 'capacitor 3900uf 100v elect tsup - ECO-S2AP392EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6109-ND.
4700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP472DA
Order 'capacitor 4700uf 100v elect tsup - ECO-S2AP472DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6110-ND.
4700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP472EA
Order 'capacitor 4700uf 100v elect tsup - ECO-S2AP472EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6111-ND.
5600µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP562EA
Order 'capacitor 5600uf 100v elect tsup - ECO-S2AP562EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6112-ND.
6800µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP682EA
Order 'capacitor 6800uf 100v elect tsup - ECO-S2AP682EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6113-ND.
2700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA272DA
Order 'capacitor 2700uf 100v elect tsha - ECO-S2AA272DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6807-ND.
2700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA272EA
Order 'capacitor 2700uf 100v elect tsha - ECO-S2AA272EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6808-ND.
Options for 2700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AP272DA
Send this link via E-Mail
Help With This Screen
