IC 16BIT BUFF/DRVR 3ST 48-TVSOP - SN74AUCH16244DGVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15441-2-ND |
2000 6000 10000 |
1.10500 1.06300 1.04100 |
Extended Price
2210.00 6378.00 10410.00 |
| Manufacturer Part Number | SN74AUCH16244DGVR | |||
| Description | IC 16BIT BUFF/DRVR 3ST 48-TVSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN74AUCH16244DGVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Series | 74AUCH |
| Package / Case | 48-TVSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 0.8 V ~ 2.7 V |
| Number of Elements | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74AUCH16244DGVR SN74AUCH16244DGVR 296 15441 2 ND 296154412ND 296-15441-2 |
SN74AUCH16244DGVR Specification Sheet
IC 16BIT BUFF/DRVR 3ST 48-TVSOP - SN74AUCH16244DGVR (296-15441-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC 16BIT BUFF/DRVR 3ST 48-TVSOP - SN74AUCH16244DGVR
Order 'ic 16bit buff/drvr 3st 48-tvsop - SN74AUCH16244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15441-1-ND.
IC 16BIT BUFF/DRVR 3ST 48-TVSOP - SN74AUCH16244DGVR
Order 'ic 16bit buff/drvr 3st 48-tvsop - SN74AUCH16244DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15441-2-ND.
IC 16BIT BUFF/DRVR 3ST 48-TVSOP - SN74AUCH16244DGVR
Order 'ic 16bit buff/drvr 3st 48-tvsop - SN74AUCH16244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15441-6-ND.
IC 16BIT BUFF/DRVR 3ST 48-TVSOP - SN74AHC16240DGVR
Order 'ic 16bit buff/drvr 3st 48-tvsop - SN74AHC16240DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4561-1-ND.
IC 16BIT BUFF/DRVR 3ST 48-TVSOP - SN74AHC16240DGVR
Order 'ic 16bit buff/drvr 3st 48-tvsop - SN74AHC16240DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4561-2-ND.
IC 16BIT BUFF/DRVR 3ST 48-TVSOP - SN74AHC16244DGVR
Order 'ic 16bit buff/drvr 3st 48-tvsop - SN74AHC16244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4564-1-ND.
IC 16BIT BUFF/DRVR 3ST 48-TVSOP - SN74AHC16244DGVR
Order 'ic 16bit buff/drvr 3st 48-tvsop - SN74AHC16244DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4564-2-ND.
IC 16BIT BUFF/DRVR 3ST 48-TVSOP - SN74AHC16240DGVR
Order 'ic 16bit buff/drvr 3st 48-tvsop - SN74AHC16240DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4561-6-ND.
IC 16BIT BUFF/DRVR 3ST 48-TVSOP - SN74AHC16244DGVR
Order 'ic 16bit buff/drvr 3st 48-tvsop - SN74AHC16244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4564-6-ND.
IC 16BIT BUFF/DRVR 3ST 48-SSOP - SN74ABT16540ADLR
Order 'ic 16bit buff/drvr 3st 48-ssop - SN74ABT16540ADLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14655-1-ND.
IC 16BIT BUFF/DRVR 3ST 48-SSOP - SN74ABT16540ADLR
Order 'ic 16bit buff/drvr 3st 48-ssop - SN74ABT16540ADLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14655-2-ND.
IC 16BIT BUFF/DRVR 3ST 48-TSSOP - SN74AUCH16244DGGR
Order 'ic 16bit buff/drvr 3st 48-tssop - SN74AUCH16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15440-1-ND.
IC 16BIT BUFF/DRVR 3ST 48-TSSOP - SN74AUCH16244DGGR
Order 'ic 16bit buff/drvr 3st 48-tssop - SN74AUCH16244DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15440-2-ND.
IC 16BIT BUFF/DRVR 3ST 48-TSSOP - SN74AHC16240DGGR
Order 'ic 16bit buff/drvr 3st 48-tssop - SN74AHC16240DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4560-1-ND.
IC 16BIT BUFF/DRVR 3ST 48-TSSOP - SN74AHC16240DGGR
Order 'ic 16bit buff/drvr 3st 48-tssop - SN74AHC16240DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4560-2-ND.
Send this link via E-Mail
Help With This Screen