33UFD/100VDC RAD ELEC CAP - ECE-A2AV330S
| Digi-Key Part Number | P6095-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-A2AV330S | |||
| Description | 33UFD/100VDC RAD ELEC CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-A2AV330S |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE A2AV330S ECEA2AV330S P6095 ND P6095ND P6095 |
33UFD/100VDC RAD ELEC CAP - ECE-A2AV330S (P6095-ND)
Related parts :33UFD/100VDC RAD ELEC CAP - ECE-A2AV330S
Order '33ufd/100vdc rad elec cap - ECE-A2AV330S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6095-ND.
3.3UFD/35VDC RAD ELEC CAP - ECE-A1VV3R3S
Order '3.3ufd/35vdc rad elec cap - ECE-A1VV3R3S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6048-ND.
1UFD/100VDC RAD ELEC CAP - ECE-A2AV010S
Order '1ufd/100vdc rad elec cap - ECE-A2AV010S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6089-ND.
22UFD/6.3VDC AXIAL ELEC CAP - ECE-B0JV220S
Order '22ufd/6.3vdc axial elec cap - ECE-B0JV220S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5000-ND.
3300 UFD/16V AXIAL ELEC CAP - ECE-B1CV332S
Order '3300 ufd/16v axial elec cap - ECE-B1CV332S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5036-ND.
3.3 UFD/25VDC AXIAL ELEC CAP - ECE-B1EV3R3S
Order '3.3 ufd/25vdc axial elec cap - ECE-B1EV3R3S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5040-ND.
330 UFD/35V AXIAL ELEC CAP - ECE-B1VV331S
Order '330 ufd/35v axial elec cap - ECE-B1VV331S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5063-ND.
330 UFD/63VDC AXIAL ELEC CAP - ECE-B1JV331S
Order '330 ufd/63vdc axial elec cap - ECE-B1JV331S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5095-ND.
330 UFD 35V RADIAL ELEC CAP - ECE-A1VV331S
Order '330 ufd 35v radial elec cap - ECE-A1VV331S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6056-ND.
22000UF 6.3V AXIAL ALUM ELEC CAP - ECE-B0JU223
Order '22000uf 6.3v axial alum elec cap - ECE-B0JU223' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6313-ND.
KG RAD ALUM ELEC CAP 22UF 6.3V - ECE-A0JKG220
Order 'kg rad alum elec cap 22uf 6.3v - ECE-A0JKG220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P900-ND.
KG RAD ALUM ELEC CAP 33UF 6.3V - ECE-A0JKG330
Order 'kg rad alum elec cap 33uf 6.3v - ECE-A0JKG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P901-ND.
KG RAD ALUM ELEC CAP 47UF 6.3V - ECE-A0JKG470
Order 'kg rad alum elec cap 47uf 6.3v - ECE-A0JKG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P902-ND.
KG RAD ALUM ELEC CAP 68UF 6.3V - ECE-A0JKG680
Order 'kg rad alum elec cap 68uf 6.3v - ECE-A0JKG680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P903-ND.
KG RAD ALUM ELEC CAP 100UF 6.3V - ECE-A0JKG101
Order 'kg rad alum elec cap 100uf 6.3v - ECE-A0JKG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P904-ND.
Send this link via E-Mail
Help With This Screen
