IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ABT240ADWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14662-2-ND |
2000 6000 10000 |
.29300 .28100 .27500 |
Extended Price
586.00 1686.00 2750.00 |
| Manufacturer Part Number | SN74ABT240ADWR | |||
| Description | IC OCTAL BUFF/DRVR 3ST 20-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT240ADWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Inverting |
| Series | 74ABT |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Number of Elements | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT240ADWR SN74ABT240ADWR 296 14662 2 ND 296146622ND 296-14662-2 |
SN74ABT240ADWR Specification Sheet
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ABT240ADWR (296-14662-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ABT240ADWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ABT240ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14662-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ABT240ADWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ABT240ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14662-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ABT240ADWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ABT240ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14662-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ACT244DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ACT244DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1070-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ACT244DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ACT244DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1070-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ABT241ADWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ABT241ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14663-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ABT241ADWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ABT241ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14663-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74AC240DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74AC240DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14686-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74AC240DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74AC240DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14686-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ACT240DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ACT240DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4378-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ACT240DWR
Order 'ic octal buff/drvr 3st 20-soic - SN74ACT240DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4378-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74ACT241DW
Order 'ic octal buff/drvr 3st 20-soic - SN74ACT241DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4382-5-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74LS240DWRE4
Order 'ic octal buff/drvr 3st 20-soic - SN74LS240DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS240DWRE4-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74LS241DW
Order 'ic octal buff/drvr 3st 20-soic - SN74LS241DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS241DW-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - SN74LS241DWE4
Order 'ic octal buff/drvr 3st 20-soic - SN74LS241DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS241DWE4-ND.
Send this link via E-Mail
Help With This Screen