IC HEX INVERTER/BUFF STRB 16-SOP - CD4502BNSR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-14148-6-ND |
1 25 100 250 500 |
.48000 .36000 .27000 .19920 .16800 |
Extended Price
0.48 9.00 27.00 49.80 84.00 |
| Manufacturer Part Number | CD4502BNSR | |||
| Description | IC HEX INVERTER/BUFF STRB 16-SOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4502BNSR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOP |
| Logic Family | 4000 |
| Type | Buffer/Driver, Inverting |
| Number of Elements | 6 [Nom] |
| Number of Bits per Bus | 1 [Nom] |
| Number of Bits | 6 b [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Supply Voltage Typical | 12.00 V [Nom] |
| Supply Voltage Typical | 15.00 V [Nom] |
| Output Current, High | 4.2 mA [Max] |
| Output Current, Low | 25.2 mA [Max] |
| Packaging | Digi-Reel |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 18.00 V [Max] |
| Output Type | Tri-State |
| Temperature Grade | Automotive |
| Max Propagation Delay (25ºC) | 380.0 ns @ 5.0 V |
| Max Propagation Delay (25ºC) | 180.0 ns @ 10.0 V |
| Max Propagation Delay (25ºC) | 130.0 ns @ 15.0 V |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4502BNSR CD4502BNSR 296 14148 6 ND 296141486ND 296-14148-6 |
CD4502BNSR Specification Sheet
IC HEX INVERTER/BUFF STRB 16-SOP - CD4502BNSR (296-14148-6-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC HEX INVERTER/BUFF STRB 16-SOP - CD4502BNSR
Order 'ic hex inverter/buff strb 16-sop - CD4502BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14148-1-ND.
IC HEX INVERTER/BUFF STRB 16-SOP - CD4502BNSR
Order 'ic hex inverter/buff strb 16-sop - CD4502BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14148-2-ND.
IC HEX INVERTER/BUFF STRB 16-SOP - CD4502BNSR
Order 'ic hex inverter/buff strb 16-sop - CD4502BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14148-6-ND.
IC HEX INVERT BUFF/CONV 16-SOP - CD4009UBNSR
Order 'ic hex invert buff/conv 16-sop - CD4009UBNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4009UBNSR-ND.
IC HEX INVERT BUFF/CONV 16-SOP - CD4009UBNSRE4
Order 'ic hex invert buff/conv 16-sop - CD4009UBNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4009UBNSRE4-ND.
IC HEX INVERT BUFF/CONV 16-TSSOP - CD4009UBPWR
Order 'ic hex invert buff/conv 16-tssop - CD4009UBPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14240-2-ND.
IC HEX INVERT BUFF/CONV 16-TSSOP - CD4009UBPWR
Order 'ic hex invert buff/conv 16-tssop - CD4009UBPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14240-6-ND.
IC HEX INVERT BUFF/CONV 16-DIP - CD4009UBE
Order 'ic hex invert buff/conv 16-dip - CD4009UBE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2030-5-ND.
IC HEX INVERT BUFF/CONV 16-DIP - CD4009UBEE4
Order 'ic hex invert buff/conv 16-dip - CD4009UBEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4009UBEE4-ND.
IC HEX INVERT BUFF/CONV 16-SOIC - CD4009UBM
Order 'ic hex invert buff/conv 16-soic - CD4009UBM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4009UBM-ND.
IC HEX INVERT BUFF/CONV 16-SOIC - CD4009UBM96
Order 'ic hex invert buff/conv 16-soic - CD4009UBM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4009UBM96-ND.
IC HEX INVERT BUFF/CONV 16-SOIC - CD4009UBM96E4
Order 'ic hex invert buff/conv 16-soic - CD4009UBM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4009UBM96E4-ND.
IC HEX INVERT BUFF/CONV 16-SOIC - CD4009UBME4
Order 'ic hex invert buff/conv 16-soic - CD4009UBME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4009UBME4-ND.
IC HEX INVERT BUFF/CONV 16-SOIC - CD4009UBMT
Order 'ic hex invert buff/conv 16-soic - CD4009UBMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4009UBMT-ND.
IC HEX INVERT BUFF/CONV 16-SOIC - CD4009UBMTE4
Order 'ic hex invert buff/conv 16-soic - CD4009UBMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4009UBMTE4-ND.
Send this link via E-Mail
Help With This Screen