IC HEX BUFF/DRVR W/OD 14-QFN - SN74LVC07ARGYR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13958-2-ND |
1000 5000 10000 25000 |
.20000 .19100 .18800 .18400 |
Extended Price
200.00 955.00 1880.00 4600.00 |
| Manufacturer Part Number | SN74LVC07ARGYR | |||
| Description | IC HEX BUFF/DRVR W/OD 14-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC07ARGYR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Buffer, Non-Inverting |
| Series | 74LVC |
| Package / Case | 14-VQFN |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 1 |
| Supply Voltage | 2 V ~ 5.5 V |
| Number of Elements | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC07ARGYR SN74LVC07ARGYR 296 13958 2 ND 296139582ND 296-13958-2 |
SN74LVC07ARGYR Specification Sheet
IC HEX BUFF/DRVR W/OD 14-QFN - SN74LVC07ARGYR (296-13958-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HEX BUFF/DRVR W/OD 14-QFN - SN74LVC07ARGYR
Order 'ic hex buff/drvr w/od 14-qfn - SN74LVC07ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13958-1-ND.
IC HEX BUFF/DRVR W/OD 14-QFN - SN74LVC07ARGYR
Order 'ic hex buff/drvr w/od 14-qfn - SN74LVC07ARGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13958-2-ND.
IC HEX BUFF/DRVR W/OD 14-QFN - SN74LVC07ARGYR
Order 'ic hex buff/drvr w/od 14-qfn - SN74LVC07ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13958-6-ND.
IC HEX BUFF/DRVR W/OD 14-SSOP - SN74LVC07ADBR
Order 'ic hex buff/drvr w/od 14-ssop - SN74LVC07ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8439-1-ND.
IC HEX BUFF/DRVR W/OD 14-SSOP - SN74LVC07ADBR
Order 'ic hex buff/drvr w/od 14-ssop - SN74LVC07ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8439-2-ND.
IC HEX BUFF/DRVR W/OD 14-SSOP - SN74LVC07ADBR
Order 'ic hex buff/drvr w/od 14-ssop - SN74LVC07ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8439-6-ND.
IC HEX BUFF/DRVR W/OD 14-TVSOP - SN74LVC07ADGVR
Order 'ic hex buff/drvr w/od 14-tvsop - SN74LVC07ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8440-1-ND.
IC HEX BUFF/DRVR W/OD 14-TVSOP - SN74LVC07ADGVR
Order 'ic hex buff/drvr w/od 14-tvsop - SN74LVC07ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8440-2-ND.
IC HEX BUFF/DRVR W/OD 14-TVSOP - SN74LVC07ADGVR
Order 'ic hex buff/drvr w/od 14-tvsop - SN74LVC07ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8440-6-ND.
IC HEX BUFF/DRVR W/OD 14-SOIC - SN74LVC07ADR
Order 'ic hex buff/drvr w/od 14-soic - SN74LVC07ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8441-1-ND.
IC HEX BUFF/DRVR W/OD 14-SOIC - SN74LVC07ADR
Order 'ic hex buff/drvr w/od 14-soic - SN74LVC07ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8441-2-ND.
IC HEX BUFF/DRVR W/OD 14-SOIC - SN74LVC07AD
Order 'ic hex buff/drvr w/od 14-soic - SN74LVC07AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8441-5-ND.
IC HEX BUFF/DRVR W/OD 14-SOIC - SN74LVC07ADR
Order 'ic hex buff/drvr w/od 14-soic - SN74LVC07ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8441-6-ND.
IC HEX BUFF/DRVR W/OD 14-TSSOP - SN74LVC07APWR
Order 'ic hex buff/drvr w/od 14-tssop - SN74LVC07APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8442-1-ND.
IC HEX BUFF/DRVR W/OD 14-TSSOP - SN74LVC07APWR
Order 'ic hex buff/drvr w/od 14-tssop - SN74LVC07APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8442-2-ND.
Send this link via E-Mail
Help With This Screen