CAP 1000UF 6.3V AXIAL ALUM ELECT - ECE-B0JU102S - Capacitors
1000µF Aluminum Capacitor Panasonic - ECG Axial 6.3V ECE-B0JU102S
| Digi-Key Part Number | P5965-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-B0JU102S | |||
| Description | CAP 1000UF 6.3V AXIAL ALUM ELECT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000µF Aluminum Capacitor Panasonic - ECG Axial 6.3V ECE-B0JU102S
| Technical/Catalog Information | ECE-B0JU102S |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.315" Dia x 0.787" H (8.00mm x 20.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE B0JU102S ECEB0JU102S P5965 ND P5965ND P5965 |
CAP 1000UF 6.3V AXIAL ALUM ELECT - ECE-B0JU102S (P5965-ND) - Capacitors
Related parts 1000µF Aluminum Capacitor Panasonic - ECG Axial 6.3V ECE-B0JU102SCAP 1000UF 6.3V AXIAL ALUM ELECT - ECE-B0JU102S
Order 'cap 1000uf 6.3v axial alum elect - ECE-B0JU102S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5965-ND.
CAP 1000UF 63V AXIAL ALUM ELECT - ECE-B1JU102
Order 'cap 1000uf 63v axial alum elect - ECE-B1JU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6398-ND.
CAP 47UF 6.3V AXIAL ALUM ELECT - ECE-B0JU470S
Order 'cap 47uf 6.3v axial alum elect - ECE-B0JU470S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5961-ND.
CAP 100UF 6.3V AXIAL ALUM ELECT - ECE-B0JU101S
Order 'cap 100uf 6.3v axial alum elect - ECE-B0JU101S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5962-ND.
CAP 220UF 6.3V AXIAL ALUM ELECT - ECE-B0JU221Y
Order 'cap 220uf 6.3v axial alum elect - ECE-B0JU221Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5963-ND.
CAP 330UF 6.3V AXIAL ALUM ELECT - ECE-B0JU331Y
Order 'cap 330uf 6.3v axial alum elect - ECE-B0JU331Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5964-ND.
CAP 1.0UF 63V AXIAL ALUM ELECT - ECE-B1JU010S
Order 'cap 1.0uf 63v axial alum elect - ECE-B1JU010S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5988-ND.
CAP 10UF 63V AXIAL ALUM ELECT - ECE-B1JU100S
Order 'cap 10uf 63v axial alum elect - ECE-B1JU100S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5991-ND.
CAP 22UF 63V AXIAL ALUM ELECT - ECE-B1JU220Y
Order 'cap 22uf 63v axial alum elect - ECE-B1JU220Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5992-ND.
CAP 33UF 63V AXIAL ALUM ELECT - ECE-B1JU330Y
Order 'cap 33uf 63v axial alum elect - ECE-B1JU330Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5993-ND.
CAP 470UF 6.3V AXIAL ALUM ELECT - ECE-B0JU471
Order 'cap 470uf 6.3v axial alum elect - ECE-B0JU471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6305-ND.
CAP 2200UF 6.3V AXIAL ALUM ELECT - ECE-B0JU222
Order 'cap 2200uf 6.3v axial alum elect - ECE-B0JU222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6307-ND.
CAP 3300UF 6.3V AXIAL ALUM ELECT - ECE-B0JU332
Order 'cap 3300uf 6.3v axial alum elect - ECE-B0JU332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6308-ND.
CAP 4700UF 6.3V AXIAL ALUM ELECT - ECE-B0JU472
Order 'cap 4700uf 6.3v axial alum elect - ECE-B0JU472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6309-ND.
CAP 6800UF 6.3V AXIAL ALUM ELECT - ECE-B0JU682
Order 'cap 6800uf 6.3v axial alum elect - ECE-B0JU682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6310-ND.
Options for 1000µF Aluminum Capacitor Panasonic - ECG Axial 6.3V ECE-B0JU102S
Send this link via E-Mail
Help With This Screen
