IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVT244BGQNR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12104-2-ND |
1000 5000 10000 25000 |
.65200 .62500 .61300 .60000 |
Extended Price
652.00 3125.00 6130.00 15000.00 |
| Manufacturer Part Number | SN74LVT244BGQNR | |||
| Description | IC BUFFER/DRIVER OCT 3-ST 20-BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN74LVT244BGQNR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Series | 74LVT |
| Package / Case | 20-BGA MICROSTAR JUNIOR |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Number of Elements | 2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74LVT244BGQNR SN74LVT244BGQNR 296 12104 2 ND 296121042ND 296-12104-2 |
SN74LVT244BGQNR Specification Sheet
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVT244BGQNR (296-12104-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVT244BGQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVT244BGQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12104-1-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVT244BGQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVT244BGQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12104-2-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVT244BGQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVT244BGQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12104-6-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVC244AGQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVC244AGQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12097-1-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVC244AGQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVC244AGQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12097-2-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVC244AGQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVC244AGQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12097-6-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVTH240GQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVTH240GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12106-1-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVTH240GQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVTH240GQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12106-2-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVTH240GQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVTH240GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12106-6-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVTH244AGQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVTH244AGQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12107-1-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVTH244AGQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVTH244AGQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12107-2-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVTH244AGQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVTH244AGQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12107-6-ND.
IC BUFFER/DRIVER OCT 3-ST 20-QFN - SN74LVTH240RGYR
Order 'ic buffer/driver oct 3-st 20-qfn - SN74LVTH240RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13985-1-ND.
IC BUFFER/DRIVER OCT 3-ST 20-QFN - SN74LVTH240RGYR
Order 'ic buffer/driver oct 3-st 20-qfn - SN74LVTH240RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13985-2-ND.
IC BUFFER/DRIVER OCT 3-ST 20-QFN - SN74LVTH240RGYR
Order 'ic buffer/driver oct 3-st 20-qfn - SN74LVTH240RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13985-6-ND.
Send this link via E-Mail
Help With This Screen