IC 16-BIT BUFF/LINE DRV 48-SSOP - 74ACT16244DLR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1005-2-ND |
1000 5000 10000 25000 |
.54100 .51900 .50900 .49900 |
Extended Price
541.00 2595.00 5090.00 12475.00 |
| Manufacturer Part Number | 74ACT16244DLR | |||
| Description | IC 16-BIT BUFF/LINE DRV 48-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ACT16244DLR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Series | 74ACT |
| Package / Case | 48-SSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Number of Elements | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ACT16244DLR 74ACT16244DLR 296 1005 2 ND 29610052ND 296-1005-2 |
74ACT16244DLR Specification Sheet
IC 16-BIT BUFF/LINE DRV 48-SSOP - 74ACT16244DLR (296-1005-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 16-BIT BUFF/LINE DRV 48-SSOP - 74ACT16244DLR
Order 'ic 16-bit buff/line drv 48-ssop - 74ACT16244DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1005-1-ND.
IC 16-BIT BUFF/LINE DRV 48-SSOP - 74ACT16244DLR
Order 'ic 16-bit buff/line drv 48-ssop - 74ACT16244DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1005-2-ND.
IC 16-BIT BUFF/LINE DRV 48-SSOP - 74ACT16244DL
Order 'ic 16-bit buff/line drv 48-ssop - 74ACT16244DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1005-5-ND.
IC 16-BIT BUFF/LINE DRV 48-SSOP - 74ACT16244DLR
Order 'ic 16-bit buff/line drv 48-ssop - 74ACT16244DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1005-6-ND.
IC 16-BIT BUFF/ LINE DRV 48-TSSO - 74ACT16244DGGR
Order 'ic 16-bit buff/ line drv 48-tsso - 74ACT16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1004-1-ND.
IC 16-BIT BUFF/ LINE DRV 48-TSSO - 74ACT16244DGGR
Order 'ic 16-bit buff/ line drv 48-tsso - 74ACT16244DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1004-2-ND.
IC 16-BIT BUFF/LINE DRVR 48-SSOP - 74AC16244DL
Order 'ic 16-bit buff/line drvr 48-ssop - 74AC16244DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4173-5-ND.
IC 16-BIT BUFF/LINE DRV 48 SSOP - PI74FCT162240ATV
Order 'ic 16-bit buff/line drv 48 ssop - PI74FCT162240ATV' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT162240ATV-ND.
IC 16-BIT BUFF/LINE DRV 48 SSOP - PI74FCT162244ATVE
Order 'ic 16-bit buff/line drv 48 ssop - PI74FCT162244ATVE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT162244ATVE-ND.
IC 16-BIT BUFF/LINE DRV 48 SSOP - PI74FCT162244ATV
Order 'ic 16-bit buff/line drv 48 ssop - PI74FCT162244ATV' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT162244ATV-ND.
IC 16-BIT BUFF/LINE DRV 48 SSOP - PI74FCT16240ATV
Order 'ic 16-bit buff/line drv 48 ssop - PI74FCT16240ATV' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT16240ATV-ND.
IC 16-BIT BUFF/LINE DRV 48 SSOP - PI74FCT162541ATV
Order 'ic 16-bit buff/line drv 48 ssop - PI74FCT162541ATV' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT162541ATV-ND.
IC 16-BIT BUFF/LINE DRV 48 SSOP - PI74FCT16541ATV
Order 'ic 16-bit buff/line drv 48 ssop - PI74FCT16541ATV' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74FCT16541ATV-ND.
IC 16-BIT BUFF/LINE DRV 48 SSOP - PI74LPT16244AV
Order 'ic 16-bit buff/line drv 48 ssop - PI74LPT16244AV' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74LPT16244AV-ND.
IC 16-BIT BUFF/ LINE DRV 48-TSSO - 74ACT16244DGGR
Order 'ic 16-bit buff/ line drv 48-tsso - 74ACT16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1004-6-ND.
Send this link via E-Mail
Help With This Screen