PHOTOCOUPLER DARL TRANS-OUT 4SMD - TLP627(TP1,T) - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | TLP627TP1TCT-ND |
1 10 100 250 500 1000 |
.84000 .63000 .47250 .34860 .29400 .27930 |
Extended Price
0.84 6.30 47.25 87.15 147.00 279.30 |
| Manufacturer Part Number | TLP627(TP1,T) | |||
| Description | PHOTOCOUPLER DARL TRANS-OUT 4SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TLP627(TP1,T) |
| Vendor | Toshiba |
| Category | ICs, Integrated Circuits, Semiconductors |
| Package Name | 4-DIP |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | DC, Darlington |
| Output Voltage | 300.000 V [Max] |
| Vce Saturation | 1.20 V [Max] |
| Continuous Output Current Per Channel | 150.00 mA [Max] |
| Current Transfer Ratio (Min) | 1000% @ 1mA |
| Current Transfer Ratio (Max) | 4000% @ 1mA |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Standard | BSI |
| Standard | UL |
| Fall Time | 15.000 µs [Typ] |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 1.000 V [Min] |
| Input Voltage | 1.300 V [Max] |
| Input Voltage | 1.150 V [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLP627 TP1,T TLP627TP1,T TLP627TP1TCT ND TLP627TP1TCTND TLP627TP1TCT |
TLP627(TP1,T) Specification Sheet
PHOTOCOUPLER DARL TRANS-OUT 4SMD - TLP627(TP1,T) (TLP627TP1TCT-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:PHOTOCOUPLER DARL TRANS-OUT 4SMD - TLP627(TP1)
Order 'photocoupler darl trans-out 4smd - TLP627(TP1)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627TP1CT-ND.
PHOTOCOUPLER DARL TRANS-OUT 4SMD - TLP627(TP1,T)
Order 'photocoupler darl trans-out 4smd - TLP627(TP1,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627TP1TCT-ND.
PHOTOCOUPLER DARL TRANS-OUT 4SMD - TLP627(TP1)
Order 'photocoupler darl trans-out 4smd - TLP627(TP1)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627TP1TR-ND.
PHOTOCOUPLER DARL TRANS-OUT 4SMD - TLP627(TP1,T)
Order 'photocoupler darl trans-out 4smd - TLP627(TP1,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627TP1TTR-ND.
PHOTOCOUPLER DARL TRANS-OUT 4SMD - TLP627(TP1,F,T)
Order 'photocoupler darl trans-out 4smd - TLP627(TP1,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627TP1FCT-ND.
PHOTOCOUPLER DARL TRANS-OUT 4SMD - TLP627(TP1,F,T)
Order 'photocoupler darl trans-out 4smd - TLP627(TP1,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627TP1FDKR-ND.
PHOTOCOUPLER DARL TRANS-OUT 4SMD - TLP627(TP1,F,T)
Order 'photocoupler darl trans-out 4smd - TLP627(TP1,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627TP1FTR-ND.
PHOTOCOUPLER DARL TRANS 4-SMD - TLP127(TPR,U,F)
Order 'photocoupler darl trans 4-smd - TLP127(TPR,U,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP127FCT-ND.
PHOTOCOUPLER DARL TRANS 4-SMD - TLP127(TPR,U,F)
Order 'photocoupler darl trans 4-smd - TLP127(TPR,U,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP127FCT-ND.
PHOTOCOUPLER DARL TRANS 4-SMD - TLP127(TPR,U,F)
Order 'photocoupler darl trans 4-smd - TLP127(TPR,U,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP127FDKR-ND.
PHOTOCOUPLER DARL TRANS 4-SMD - TLP127(TPR,U,F)
Order 'photocoupler darl trans 4-smd - TLP127(TPR,U,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP127FTR-ND.
PHOTOCOUPLER DARL TRANS 4-SMD - TLP127(TPR,U,F)
Order 'photocoupler darl trans 4-smd - TLP127(TPR,U,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP127FTR-ND.
PHOTOCOUPLER DARL TRAN OUT 6-DIP - TLP371(F)
Order 'photocoupler darl tran out 6-dip - TLP371(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP371F-ND.
PHOTOCOUPLER DARL TRAN OUT 6-DIP - TLP371
Order 'photocoupler darl tran out 6-dip - TLP371' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP371-ND.
PHOTOCOUPLER DARL TRANS-OUT 6SMD - TLP371(TP1)
Order 'photocoupler darl trans-out 6smd - TLP371(TP1)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP371TP1CT-ND.
Send this link via E-Mail
Help With This Screen