PHOTOCOUPLER DL HS DARL-OUT 8DIP - TLP627-2 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | TLP627-2-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.44000 1.20000 .96000 .72000 .67200 .63840 .62400 .61200 .60000 |
Extended Price
1.44 12.00 96.00 180.00 336.00 638.40 1560.00 3060.00 6000.00 |
| Manufacturer Part Number | TLP627-2 | |||
| Description | PHOTOCOUPLER DL HS DARL-OUT 8DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TLP627-2 |
| Vendor | Toshiba |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 2 [Nom] |
| Input Type | DC |
| Output Type | Transistor |
| Output Voltage | 300.000 V [Max] |
| Vce Saturation | 1.200 V [Max] |
| Continuous Output Current Per Channel | 120.00 mA [Max] |
| Current Transfer Ratio (Min) | 1000% @ 1mA |
| Current Transfer Ratio (Max) | 4000% @ 1mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | BSI |
| Standard | UL |
| Fall Time | 15.000 µs [Typ] |
| Input Current | 50.000 mA [Max] |
| Input Voltage | 1.300 V [Max] |
| Input Voltage | 1.150 V [Typ] |
| Rise Time | 40.000 µs [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLP627 2 TLP6272 |
TLP627-2 Specification Sheet
PHOTOCOUPLER DL HS DARL-OUT 8DIP - TLP627-2 (TLP627-2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:PHOTOCOUPLER DL HS DARL-OUT 8DIP - TLP627-2
Order 'photocoupler dl hs darl-out 8dip - TLP627-2' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627-2-ND.
PHOTOCOUPLER DL HS DARL-OUT 8DIP - TLP627-2(F,T)
Order 'photocoupler dl hs darl-out 8dip - TLP627-2(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627-2F-ND.
PHOTOCOUPLER QUAD HS DARL 16-DIP - TLP627-4(F)
Order 'photocoupler quad hs darl 16-dip - TLP627-4(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627-4F-ND.
PHOTOCPLR DL AC IN TRANSOUT 8DIP - TLP620-2
Order 'photocplr dl ac in transout 8dip - TLP620-2' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP620-2-ND.
PHOTOCPLR DL AC IN TRANSOUT 8DIP - TLP626-2
Order 'photocplr dl ac in transout 8dip - TLP626-2' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP626-2-ND.
PHOTOCPLR QUAD HS DARL-OUT 16DIP - TLP627-4
Order 'photocplr quad hs darl-out 16dip - TLP627-4' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627-4-ND.
ISOLATOR LOPWR HS MAG 7710 8DIP - IL7710-2
Order 'isolator lopwr hs mag 7710 8dip - IL7710-2' online from Digi-Key. Manufactured by Nonvolatile Electronics Inc. (NVE). Digi-Key part number 390-1015-5-ND.
ISOLATOR HS MAGNETC DIGITAL 8DIP - IL710-2
Order 'isolator hs magnetc digital 8dip - IL710-2' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1003-ND.
ISOLATOR HS MAGNETC DIGITAL 8DIP - IL711-2
Order 'isolator hs magnetc digital 8dip - IL711-2' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1005-ND.
ISOLATOR HS MAGNETC DIGITAL 8DIP - IL712-2
Order 'isolator hs magnetc digital 8dip - IL712-2' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1007-ND.
PHOTOCOUPLER HS TRANS-OUT 8DIP - 6N135(F)
Order 'photocoupler hs trans-out 8dip - 6N135(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 6N135TF-ND.
PHOTOCOUPLER HS TRANS-OUT 8DIP - 6N136(F)
Order 'photocoupler hs trans-out 8dip - 6N136(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 6N136TF-ND.
PHOTOCOUPLER HS DARL-OUT 8-DIP - 6N138(F)
Order 'photocoupler hs darl-out 8-dip - 6N138(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 6N138TF-ND.
PHOTOCOUPLER HS DARL-OUT 8-DIP - 6N139(F)
Order 'photocoupler hs darl-out 8-dip - 6N139(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 6N139TF-ND.
PHOTOCOUPLER HS TRANS-OUT 8DIP - TLP559
Order 'photocoupler hs trans-out 8dip - TLP559' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP559-ND.
Send this link via E-Mail
Help With This Screen