PHOTOCOUPLER TRANS OUT 6-DIP - TLP331
| Digi-Key Part Number | TLP331-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.08000 .90000 .72000 .54000 .50400 .47880 .46800 .45900 .45000 |
Extended Price
1.08 9.00 72.00 135.00 252.00 478.80 1170.00 2295.00 4500.00 |
| Manufacturer Part Number | TLP331 | |||
| Description | PHOTOCOUPLER TRANS OUT 6-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TLP331 |
| Vendor | Toshiba |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 6-DIP |
| Package Name | * 6-DIP, 7.62mm (.3") LS |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 55.000 V [Max] |
| Vce Saturation | 200.000 mV [Max] |
| Continuous Output Current Per Channel | 50.00 mA [Max] |
| Current Transfer Ratio (Min) | 100% @ 1mA |
| Current Transfer Ratio (Max) | 1200% @ 1mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | UL |
| Fall Time | 8.000 µs [Typ] |
| Input Current | 50.000 mA [Max] |
| Input Voltage | 1.300 V [Max] |
| Input Voltage | 1.150 V [Typ] |
| Rise Time | 8.000 µs [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLP331 TLP331 |
TLP331 Specification Sheet
PHOTOCOUPLER TRANS OUT 6-DIP - TLP331 (TLP331-ND)
Related parts :PHOTOCOUPLER TRANS OUT 6-DIP - TLP331
Order 'photocoupler trans out 6-dip - TLP331' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP331-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - 4N25A(SHORT)
Order 'photocoupler trans out 6-dip - 4N25A(SHORT)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 4N25ASHORT-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - 4N25(SHORT,F)
Order 'photocoupler trans out 6-dip - 4N25(SHORT,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 4N25SHORTFT-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - 4N25(SHORT)
Order 'photocoupler trans out 6-dip - 4N25(SHORT)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 4N25SHORT-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - 4N26(SHORT)
Order 'photocoupler trans out 6-dip - 4N26(SHORT)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 4N26SHORT-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - 4N35(SHORT,F)
Order 'photocoupler trans out 6-dip - 4N35(SHORT,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 4N35SHORTF-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - 4N35(SHORT)
Order 'photocoupler trans out 6-dip - 4N35(SHORT)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 4N35SHORT-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - 4N36(SHORT)
Order 'photocoupler trans out 6-dip - 4N36(SHORT)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 4N36SHORT-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - 4N37(SHORT)
Order 'photocoupler trans out 6-dip - 4N37(SHORT)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 4N37SHORT-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - 4N38(SHORT)
Order 'photocoupler trans out 6-dip - 4N38(SHORT)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 4N38SHORT-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - TLP331(BV)
Order 'photocoupler trans out 6-dip - TLP331(BV)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP331BV-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - TLP331(F)
Order 'photocoupler trans out 6-dip - TLP331(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP331F-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - TLP332(F)
Order 'photocoupler trans out 6-dip - TLP332(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP332F-ND.
PHOTOCOUPLER TRANS OUT 6-DIP - TLP332
Order 'photocoupler trans out 6-dip - TLP332' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP332-ND.
PHOTOCOUPLER TRANS-OUT 6-DIP - TLP731(D4-GR)
Order 'photocoupler trans-out 6-dip - TLP731(D4-GR)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP731D4-GR-ND.
Send this link via E-Mail
Help With This Screen