Keywords:





PHOTOCOUPLER TRANS-OUT 4-SMD - TLP181(GB,F,T) - Isolators

Digi-Key Part Number TLP181GBF-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
.48000
.36000
.27000
.19920
.16800
.15960
.15600
.15300
Extended Price
0.48
3.60
27.00
49.80
84.00
159.60
390.00
765.00
Manufacturer Part NumberTLP181(GB,F,T)
DescriptionPHOTOCOUPLER TRANS-OUT 4-SMD
Quantity Available 1026
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLP181(GB,F,T)
VendorToshiba
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeTransistor
Current - Output / Channel50mA
Voltage - Output80V
Vce Saturation (Max)400mV
Current Transfer Ratio (Min)100% @ 5mA
Mounting TypeSurface Mount
Package / Case4-SMD
PackagingTube
Number of Circuits1
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLP181 GB,F,T
TLP181GB,F,T
TLP181GBF ND
TLP181GBFND
TLP181GBF

TLP181(GB,F,T) Specification Sheet

Image of PHOTOCOUPLER TRANS-OUT 4-SMD - TLP181(GB,F,T)

PHOTOCOUPLER TRANS-OUT 4-SMD - TLP181(GB,F,T) (TLP181GBF-ND) - Isolators

Related parts Isolators:
PHOTOCOUPLER TRANS-OUT 4-SMD - TLP181(GB,F,T)
 Order 'photocoupler trans-out 4-smd - TLP181(GB,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP181GBF-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
 Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
OPTOCOUPLER 4CH TRANS 16DIP - PS2501-4-A
 Order 'optocoupler 4ch trans 16dip - PS2501-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-4A-ND.
OPTOISOLATOR 4CH TRANS 16-SSOP - PS2801-4-A
 Order 'optoisolator 4ch trans 16-ssop - PS2801-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4A-ND.
LED WHITE DIFFUSED 4-PLCC SMD - LW E67C-T1V2-5K8L-1-Z
 Order 'led white diffused 4-plcc smd - LW E67C-T1V2-5K8L-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1187-2-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
HOLDER BATT COIN 2032 20MM SMD - 1060TR
 Order 'holder batt coin 2032 20mm smd - 1060TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1060KTR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
 Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
 Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3269TR-ND.
CAP 100UF 8.0V SPEC POLYMER SMD - EEF-UE0K101R
 Order 'cap 100uf 8.0v spec polymer smd - EEF-UE0K101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3270TR-ND.
CAP 330UF 35V ELECT FK SMD - EEV-FK1V331P
 Order 'cap 330uf 35v elect fk smd - EEV-FK1V331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3420TR-ND.
CAP 1000UF 25V ELECT FK SMD - EEV-FK1E102Q
 Order 'cap 1000uf 25v elect fk smd - EEV-FK1E102Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3462TR-ND.

Send this link via E-Mail
Help With This Screen

PHOTOCOUPLER TRANS-OUT 4-SMD - TLP181(GB,F,T)
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: SUR ABSORB ZNR SF 470V 400A SMD - ERZ-SF2MK471 Next: IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
PHOTOCOUPLER TRANS-OUT 4-SMD - TLP181(GB,F,T)