PHOTOCPLR AC-IN TRANS-OUT 4-SMD - TLP126(F)
| Digi-Key Part Number | TLP126F-ND |
1 10 100 250 500 1000 2500 5000 10000 |
.90000 .75000 .60000 .45000 .42000 .39900 .39000 .38250 .37500 |
Extended Price
0.90 7.50 60.00 112.50 210.00 399.00 975.00 1912.50 3750.00 |
| Manufacturer Part Number | TLP126(F) | |||
| Description | PHOTOCPLR AC-IN TRANS-OUT 4-SMD | |||
| Quantity Available | 18882 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLP126(F) |
| Vendor | Toshiba |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | AC, DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 80V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | 100% @ 1mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SMD |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLP126 F TLP126F TLP126F ND TLP126FND TLP126F |
TLP126(F) Specification Sheet
PHOTOCPLR AC-IN TRANS-OUT 4-SMD - TLP126(F) (TLP126F-ND)
Related parts :PHOTOCPLR AC-IN TRANS-OUT 4-SMD - TLP126(F)
Order 'photocplr ac-in trans-out 4-smd - TLP126(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP126F-ND.
PHOTOCPLR AC-IN TRANS-OUT 4-SMD - TLP126
Order 'photocplr ac-in trans-out 4-smd - TLP126' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP126-ND.
PHOTOCPLR AC-IN TRANS-OUT 4-SMD - TLP620(LF1,T)
Order 'photocplr ac-in trans-out 4-smd - TLP620(LF1,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP620LF1T-ND.
PHOTOCPLR AC-IN TRANS-OUT 4-SMD - TLP126(TPR,F)
Order 'photocplr ac-in trans-out 4-smd - TLP126(TPR,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP126TPRFCT-ND.
PHOTOCPLR AC-IN TRANS-OUT 4-SMD - TLP126(TPR,F)
Order 'photocplr ac-in trans-out 4-smd - TLP126(TPR,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP126TPRFDKR-ND.
PHOTOCPLR AC-IN TRANS-OUT 4-SMD - TLP126(TPR,F)
Order 'photocplr ac-in trans-out 4-smd - TLP126(TPR,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP126TPRFTR-ND.
OPTOCOUP AC-IN TRANS-OUT 4-SMD - H11AA814ASD
Order 'optocoup ac-in trans-out 4-smd - H11AA814ASD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814ASD-ND.
OPTOCOUP AC-IN TRANS-OUT 4-SMD - H11AA814AS
Order 'optocoup ac-in trans-out 4-smd - H11AA814AS' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814AS-ND.
OPTOCOUP AC-IN TRANS-OUT 4-SMD - H11AA814SD
Order 'optocoup ac-in trans-out 4-smd - H11AA814SD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814SD-ND.
OPTOCOUP AC-IN TRANS-OUT 4-SMD - H11AA814S
Order 'optocoup ac-in trans-out 4-smd - H11AA814S' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AA814S-ND.
PHOTOCPLR AC-IN TRANS-OUT 5-SMD - TLP130(GB-TPR,F)
Order 'photocplr ac-in trans-out 5-smd - TLP130(GB-TPR,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP130GBFCT-ND.
PHOTOCPLR AC-IN TRANS-OUT 5-SMD - TLP130(GB-TPR,F)
Order 'photocplr ac-in trans-out 5-smd - TLP130(GB-TPR,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP130GBFTR-ND.
PHOTOCPLR AC-IN TRANS-OUT 5-SMD - TLP130(GB)
Order 'photocplr ac-in trans-out 5-smd - TLP130(GB)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP130GB-ND.
PHOTOCPLR AC-IN TRANS-OUT 5-SMD - TLP130
Order 'photocplr ac-in trans-out 5-smd - TLP130' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP130-ND.
PHOTOCPLR AC IN TRANS-OUT 4-DIP - TLP620(F,T)
Order 'photocplr ac in trans-out 4-dip - TLP620(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP620F-ND.
Send this link via E-Mail
Help With This Screen
