Keywords:





BUZZER PIEZO 3KHZ 27MM - KBS-27DB-3A - Audio Products

Digi-Key Part Number KBS-27DB-3A-ND
Price Break
50
Unit Price
.71060
Extended Price
35.53
Manufacturer Part NumberKBS-27DB-3A
DescriptionBUZZER PIEZO 3KHZ 27MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKBS-27DB-3A
VendorAVX Corporation
CategoryAudio Products
TypePiezo Transducer, External Drive
Sound Pressure Level75dB
Mounting TypeRequires Holder
Capacitance @ Frequency20000pF
Frequency3kHz
PackagingBulk
Operating Mode-
Voltage Range-
Voltage - Rated 10Vp-p
Current Rating-
Size / DimensionCircular - 30mm Dia x 4.7mm H
TerminationWire Leads
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KBS 27DB 3A
KBS27DB3A

KBS-27DB-3A Specification Sheet

Image of BUZZER PIEZO 3KHZ 27MM - KBS-27DB-3A

BUZZER PIEZO 3KHZ 27MM - KBS-27DB-3A (KBS-27DB-3A-ND) - Audio Products

Related parts Audio Products:
BUZZER PIEZO 3KHZ 27MM - KBS-27DB-3A
 Order 'buzzer piezo 3khz 27mm - KBS-27DB-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DB-3A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 27MM - KBS-27DA-3A
 Order 'buzzr piezo element 2.9khz 27mm - KBS-27DA-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-3A-ND.
BUZZER PIEZO 4KHZ 13MM - KBS-13DB-4P-2
 Order 'buzzer piezo 4khz 13mm - KBS-13DB-4P-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-13DB-4P-2-ND.
BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A-7
 Order 'buzzer piezo 4khz 15mm - KBS-15DB-4A-7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DB-4A-7-ND.
BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A
 Order 'buzzer piezo 4khz 15mm - KBS-15DB-4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DB-4A-ND.
BUZZER PIEZO 2KHZ 20MM - KBS-20DB-2P-0
 Order 'buzzer piezo 2khz 20mm - KBS-20DB-2P-0' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-2P-0-ND.
BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4A-22
 Order 'buzzer piezo 4khz 20mm - KBS-20DB-4A-22' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-4A-22-ND.
BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4P-0
 Order 'buzzer piezo 4khz 20mm - KBS-20DB-4P-0' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-4P-0-ND.
BUZZER PIEZO 5KHZ 20MM - KBS-20DB-5A
 Order 'buzzer piezo 5khz 20mm - KBS-20DB-5A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-5A-ND.
BUZZER PIEZO 1KHZ 30MM - KBS-30DB-1A-20
 Order 'buzzer piezo 1khz 30mm - KBS-30DB-1A-20' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-30DB-1A-20-ND.
BUZZER PIEZO 3.0KHZ 30V PCB - KBS-27DB-3T
 Order 'buzzer piezo 3.0khz 30v pcb - KBS-27DB-3T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4765-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-108
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5C-108' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-108-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-56
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5C-56' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-56-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5G
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5G-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 3KHZ 27MM - KBS-27DB-3A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 3KHZ 24MM PC MT - PT-2130PQ Next: BUZZER PIEZO 3KHZ 46MM PCB - PT-4532PLQ
BUZZER PIEZO 3KHZ 27MM - KBS-27DB-3A