OPTOCOUPLER TRANS-OUT WIDE 6-DIP - TIL111W - Isolators
| Digi-Key Part Number | TIL111W-ND |
2000 |
.17423 |
Extended Price
348.46 |
| Manufacturer Part Number | TIL111W | |||
| Description | OPTOCOUPLER TRANS-OUT WIDE 6-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TIL111W |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Isolation Voltage | 5300Vrms |
| Input Type | DC |
| Output Type | Transistor with Base |
| Current - Output/Channel | - |
| Voltage - Output | 30V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | - |
| Mounting Type | Through Hole |
| Package / Case | 6-DIP Wide |
| Packaging | Tube |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TIL111W TIL111W |
TIL111W Specification Sheet
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - TIL111W (TIL111W-ND) - Isolators
Related parts Isolators:OPTOCOUPLER TRANS-OUT WIDE 6-DIP - TIL111W
Order 'optocoupler trans-out wide 6-dip - TIL111W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number TIL111W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N25W
Order 'optocoupler trans-out wide 6-dip - 4N25W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N26W
Order 'optocoupler trans-out wide 6-dip - 4N26W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N27W
Order 'optocoupler trans-out wide 6-dip - 4N27W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N28W
Order 'optocoupler trans-out wide 6-dip - 4N28W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N28W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N35W
Order 'optocoupler trans-out wide 6-dip - 4N35W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N35W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N36W
Order 'optocoupler trans-out wide 6-dip - 4N36W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N36W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N37W
Order 'optocoupler trans-out wide 6-dip - 4N37W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N37W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNY171W
Order 'optocoupler trans-out wide 6-dip - CNY171W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY171W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNY173W
Order 'optocoupler trans-out wide 6-dip - CNY173W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY173W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNY174W
Order 'optocoupler trans-out wide 6-dip - CNY174W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY174W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNY17F1W
Order 'optocoupler trans-out wide 6-dip - CNY17F1W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY17F1W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNY17F2W
Order 'optocoupler trans-out wide 6-dip - CNY17F2W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY17F2W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNY17F3W
Order 'optocoupler trans-out wide 6-dip - CNY17F3W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY17F3W-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNY17F4W
Order 'optocoupler trans-out wide 6-dip - CNY17F4W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY17F4W-ND.
Send this link via E-Mail
Help With This Screen