OPTOCOUPLER T-OUT VDE WIDE 6-DIP - SL5582300W - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | SL5582300W-ND |
1000 |
.24605 |
Extended Price
246.05 |
| Manufacturer Part Number | SL5582300W | |||
| Description | OPTOCOUPLER T-OUT VDE WIDE 6-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL5582300W |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 6-DIP, 10.16mm (.4") LS |
| Package Name | 6-DIP (W) |
| Isolation Voltage | 5300 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor |
| Output Voltage | 50.000 V [Max] |
| Vce Saturation | 400.00 mV [Max] |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Current Transfer Ratio (Min) | 20% @ 2mA |
| Current Transfer Ratio (Max) | 320% @ 10mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | UL |
| Fall Time | 50.000 µs [Max] |
| Fall Time | 12.000 µs [Typ] |
| Input Current | 100.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Rise Time | 20.00 µs [Max] |
| Rise Time | 12.00 µs [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL5582300W SL5582300W |
SL5582300W Specification Sheet
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - SL5582300W (SL5582300W-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:OPTOCOUPLER T-OUT VDE WIDE 6-DIP - SL5582300W
Order 'optocoupler t-out vde wide 6-dip - SL5582300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SL5582300W-ND.
OPTOCOUPL TTL INV VDE WIDE 6-DIP - 74OL6001300W
Order 'optocoupl ttl inv vde wide 6-dip - 74OL6001300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6001300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N25TVM
Order 'optocoupler t-out vde wide 6-dip - 4N25TVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25TVM-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N26TVM
Order 'optocoupler t-out vde wide 6-dip - 4N26TVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26TVM-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N28TVM
Order 'optocoupler t-out vde wide 6-dip - 4N28TVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28TVM-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N35TVM
Order 'optocoupler t-out vde wide 6-dip - 4N35TVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N35TVM-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N36TVM
Order 'optocoupler t-out vde wide 6-dip - 4N36TVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N36TVM-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N37TVM
Order 'optocoupler t-out vde wide 6-dip - 4N37TVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N37TVM-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - 4N38300W
Order 'optocoupler t-out vde wide 6-dip - 4N38300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N38300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - CNX35U300W
Order 'optocoupler t-out vde wide 6-dip - CNX35U300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX35U300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - CNX36U300W
Order 'optocoupler t-out vde wide 6-dip - CNX36U300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX36U300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - CNX38U300W
Order 'optocoupler t-out vde wide 6-dip - CNX38U300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX38U300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - CNX39U300W
Order 'optocoupler t-out vde wide 6-dip - CNX39U300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX39U300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - CNX82A300W
Order 'optocoupler t-out vde wide 6-dip - CNX82A300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX82A300W-ND.
OPTOCOUPLER T-OUT VDE WIDE 6-DIP - CNX83A300W
Order 'optocoupler t-out vde wide 6-dip - CNX83A300W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX83A300W-ND.
Send this link via E-Mail
Help With This Screen