IC ISO PHOTOVOLTC 10V 40MA 8-DIP - PVI5033R - Isolators
International Rectifier Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP (300 mil) PVI5033R
| Digi-Key Part Number | PVI5033R-ND |
150 |
4.01720 |
Extended Price
602.58 |
| Manufacturer Part Number | PVI5033R | |||
| Description | IC ISO PHOTOVOLTC 10V 40MA 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for International Rectifier Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP (300 mil) PVI5033R
| Technical/Catalog Information | PVI5033R |
| Vendor | International Rectifier |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Photovoltaic |
| Current - Output / Channel | 5µA |
| Voltage - Output | 10V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | - |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Circuits | 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PVI5033R PVI5033R |
PVI5033R Specification Sheet
IC ISO PHOTOVOLTC 10V 40MA 8-DIP - PVI5033R (PVI5033R-ND) - Isolators
Related parts International Rectifier Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP (300 mil) PVI5033RIC ISO PHOTOVOLTC 10V 40MA 8-DIP - PVI5033R
Order 'ic iso photovoltc 10v 40ma 8-dip - PVI5033R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5033R-ND.
IC ISO PHOTOVOLTC 10V 40MA 8-SMD - PVI5033RS
Order 'ic iso photovoltc 10v 40ma 8-smd - PVI5033RS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5033RS-ND.
IC ISO PHOTOVOLTC 10V 40MA 8-SMD - PVI5033RS-T
Order 'ic iso photovoltc 10v 40ma 8-smd - PVI5033RS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5033RS-T-ND.
IC ISO PHOTOVOLTC 8V 40MA 8-DIP - PVI5013R
Order 'ic iso photovoltc 8v 40ma 8-dip - PVI5013R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013R-ND.
IC ISO PHOTOVOLTC 5/10VOUT 8-DIP - PVI1050
Order 'ic iso photovoltc 5/10vout 8-dip - PVI1050' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050-ND.
IC ISO PHOTOVOLTC 5/10VOUT 8-DIP - PVI1050N
Order 'ic iso photovoltc 5/10vout 8-dip - PVI1050N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050N-ND.
IC ISO PHOTOVOLTC 5V-OUT 8-DIP - PVI5050
Order 'ic iso photovoltc 5v-out 8-dip - PVI5050' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5050-ND.
IC RELAY 300VAC/DC 40MA 8-DIP - PVA3054
Order 'ic relay 300vac/dc 40ma 8-dip - PVA3054' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3054-ND.
IC RELAY 300VAC/DC 40MA 8-DIP - PVA3055
Order 'ic relay 300vac/dc 40ma 8-dip - PVA3055' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3055-ND.
IC ISO PHOTOVOLTC 8V 40MA 8-SMD - PVI5013RS
Order 'ic iso photovoltc 8v 40ma 8-smd - PVI5013RS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013RS-ND.
IC ISO PHOTOVOLTC 8V 40MA 8-SMD - PVI5013RS-T
Order 'ic iso photovoltc 8v 40ma 8-smd - PVI5013RS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013RS-T-ND.
IC ISO PHOTOVOLTC 5V-OUT 8-DIP - PVI5080
Order 'ic iso photovoltc 5v-out 8-dip - PVI5080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5080-ND.
IC CURRENT SENSE 600V 1MA 8-DIP - IR2170
Order 'ic current sense 600v 1ma 8-dip - IR2170' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2170-ND.
IC DRIVER MOSFET/IGBT 1CH 8-DIP - IRS2117PBF
Order 'ic driver mosfet/igbt 1ch 8-dip - IRS2117PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2117PBF-ND.
IC DRIVER MOSFET/IGBT 1CH 8-DIP - IRS2118PBF
Order 'ic driver mosfet/igbt 1ch 8-dip - IRS2118PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2118PBF-ND.
Options for International Rectifier Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP (300 mil) PVI5033R
Send this link via E-Mail
Help With This Screen
