IC ISO PHOTOVOLTC 8V 40MA 8-SMD - PVI5013RS-T - Isolators
| Digi-Key Part Number | PVI5013RS-T-ND |
|
|
Extended Price
|
| Manufacturer Part Number | PVI5013RS-T | |||
| Description | IC ISO PHOTOVOLTC 8V 40MA 8-SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PVI5013RS-T |
| Vendor | International Rectifier |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Photovoltaic |
| Current - Output / Channel | 1µA |
| Voltage - Output | 8V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | - |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD (300 mil) |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PVI5013RS T PVI5013RST |
PVI5013RS-T Specification Sheet
IC ISO PHOTOVOLTC 8V 40MA 8-SMD - PVI5013RS-T (PVI5013RS-T-ND) - Isolators
Related parts Isolators:IC ISO PHOTOVOLTC 8V 40MA 8-SMD - PVI5013RS
Order 'ic iso photovoltc 8v 40ma 8-smd - PVI5013RS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013RS-ND.
IC ISO PHOTOVOLTC 8V 40MA 8-SMD - PVI5013RS-T
Order 'ic iso photovoltc 8v 40ma 8-smd - PVI5013RS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013RS-T-ND.
IC ISO PHOTOVOLTC 8V 40MA 8-DIP - PVI5013R
Order 'ic iso photovoltc 8v 40ma 8-dip - PVI5013R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013R-ND.
IC ISO PHOTOVOLTC 10V 40MA 8-SMD - PVI5033RS
Order 'ic iso photovoltc 10v 40ma 8-smd - PVI5033RS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5033RS-ND.
IC ISO PHOTOVOLTC 10V 40MA 8-SMD - PVI5033RS-T
Order 'ic iso photovoltc 10v 40ma 8-smd - PVI5033RS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5033RS-T-ND.
IC ISO PHOTOVO DUAL 5V 8-SMD - PVI1050NS-T
Order 'ic iso photovo dual 5v 8-smd - PVI1050NS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-T-ND.
IC ISO PHOTOVOLTC 10V 40MA 8-DIP - PVI5033R
Order 'ic iso photovoltc 10v 40ma 8-dip - PVI5033R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5033R-ND.
IC ISOLATOR PHOTOVO 8V 8-SMD - PVI5013RS-TPBF
Order 'ic isolator photovo 8v 8-smd - PVI5013RS-TPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013RS-TPBF-ND.
IC ISO PHOTOVOLTC 5V-OUT 8-DIP - PVI5050
Order 'ic iso photovoltc 5v-out 8-dip - PVI5050' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5050-ND.
IC ISOLATOR PHOTOVO SGL 5V 8-SMD - PVI5050NSPBF
Order 'ic isolator photovo sgl 5v 8-smd - PVI5050NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5050NSPBF-ND.
IC ISOLATOR PHOTOVO SGL 5V 8-SMD - PVI5080NSPBF
Order 'ic isolator photovo sgl 5v 8-smd - PVI5080NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5080NSPBF-ND.
IC ISO PHOTOVOLTC 5/10VOUT 8-DIP - PVI1050
Order 'ic iso photovoltc 5/10vout 8-dip - PVI1050' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050-ND.
IC ISO PHOTOVOLTC 5/10VOUT 8-DIP - PVI1050N
Order 'ic iso photovoltc 5/10vout 8-dip - PVI1050N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050N-ND.
IC ISO PHOTOVOLTC 5V-OUT 8-DIP - PVI5080
Order 'ic iso photovoltc 5v-out 8-dip - PVI5080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5080-ND.
IC RELAY PHOTOVO 300V 50MA 8-SMD - PVA3054NS
Order 'ic relay photovo 300v 50ma 8-smd - PVA3054NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3054NS-ND.
Send this link via E-Mail
Help With This Screen
