Keywords:





IC ISO PHOTOVO DUAL 5V 8-SMD - PVI1050NS-T - Isolators

Digi-Key Part Number PVI1050NS-T-ND
Price Break
750
Unit Price
3.64536
Extended Price
2734.02
Manufacturer Part NumberPVI1050NS-T
DescriptionIC ISO PHOTOVO DUAL 5V 8-SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationPVI1050NS-T
VendorInternational Rectifier
CategoryIsolators
Voltage - Isolation2500Vrms
Input TypeDC
Output TypePhotovoltaic
Current - Output / Channel8µA
Voltage - Output10V
Vce Saturation (Max)-
Current Transfer Ratio (Min)-
Mounting TypeSurface Mount
Package / Case8-SMD (300 mil, 4 leads)
PackagingTape & Reel (TR)
Number of Circuits1
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PVI1050NS T
PVI1050NST

PVI1050NS-T Specification Sheet

Image of IC ISO PHOTOVO DUAL 5V 8-SMD - PVI1050NS-T

IC ISO PHOTOVO DUAL 5V 8-SMD - PVI1050NS-T (PVI1050NS-T-ND) - Isolators

Related parts Isolators:
IC ISO PHOTOVO DUAL 5V 8-SMD - PVI1050NS-T
 Order 'ic iso photovo dual 5v 8-smd - PVI1050NS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-T-ND.
IC ISOLATOR PHOTOVO SGL 5V 8-SMD - PVI5050NSPBF
 Order 'ic isolator photovo sgl 5v 8-smd - PVI5050NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5050NSPBF-ND.
IC ISOLATOR PHOTOVO SGL 5V 8-SMD - PVI5080NSPBF
 Order 'ic isolator photovo sgl 5v 8-smd - PVI5080NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5080NSPBF-ND.
IC ISO PHOTOVOLTC 8V 40MA 8-SMD - PVI5013RS
 Order 'ic iso photovoltc 8v 40ma 8-smd - PVI5013RS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013RS-ND.
IC ISO PHOTOVOLTC 8V 40MA 8-SMD - PVI5013RS-T
 Order 'ic iso photovoltc 8v 40ma 8-smd - PVI5013RS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013RS-T-ND.
IC ISO PHOTOVOLTC 10V 40MA 8-SMD - PVI5033RS
 Order 'ic iso photovoltc 10v 40ma 8-smd - PVI5033RS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5033RS-ND.
IC ISO PHOTOVOLTC 10V 40MA 8-SMD - PVI5033RS-T
 Order 'ic iso photovoltc 10v 40ma 8-smd - PVI5033RS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5033RS-T-ND.
IC RELAY PHOTOVO 300V 50MA 8-SMD - PVA3054NS
 Order 'ic relay photovo 300v 50ma 8-smd - PVA3054NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3054NS-ND.
IC RELAY PHOTOVO 300V 50MA 8-SMD - PVA3055NS
 Order 'ic relay photovo 300v 50ma 8-smd - PVA3055NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3055NS-ND.
IC RELAY PHOTOVO 60V 1.0A 8-SMD - PVAZ172NS
 Order 'ic relay photovo 60v 1.0a 8-smd - PVAZ172NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVAZ172NS-ND.
IC RLY PHOTOVO 250V 170MA 8-SMD - PVT322AS
 Order 'ic rly photovo 250v 170ma 8-smd - PVT322AS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT322AS-ND.
IC RELAY PHOTOVO 60V 1.5A 8-SMD - PVDZ172NSPBF
 Order 'ic relay photovo 60v 1.5a 8-smd - PVDZ172NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVDZ172NSPBF-ND.
IC RELAY PHOTOVO 60V 1.0A 8-SMD - PVAZ172NSPBF
 Order 'ic relay photovo 60v 1.0a 8-smd - PVAZ172NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVAZ172NSPBF-ND.
IC RELAY PHOTOVO 300V 50MA 8-SMD - PVA3054NSPBF
 Order 'ic relay photovo 300v 50ma 8-smd - PVA3054NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3054NSPBF-ND.
IC RELAY PHOTOVO 300V 50MA 8-SMD - PVA3055NSPBF
 Order 'ic relay photovo 300v 50ma 8-smd - PVA3055NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3055NSPBF-ND.

Send this link via E-Mail
Help With This Screen

IC ISO PHOTOVO DUAL 5V 8-SMD - PVI1050NS-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ISO DIGITAL COUPLER 24-SOP - ISO518P-U Next: IC ISO PHOTOVO DUAL 8V 40MA 8DIP - PVI5013RPBF
IC ISO PHOTOVO DUAL 5V 8-SMD - PVI1050NS-T