ISOLATOR PHOTOVO DL 5V 5UA 8-SMD - PVI1050NS - Isolators
| Digi-Key Part Number | PVI1050NS-ND |
150 |
3.98453 |
Extended Price
597.68 |
| Manufacturer Part Number | PVI1050NS | |||
| Description | ISOLATOR PHOTOVO DL 5V 5UA 8-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PVI1050NS |
| Vendor | International Rectifier |
| Category | Isolators |
| Voltage - Isolation | 2500Vrms |
| Input Type | DC |
| Output Type | Photovoltaic |
| Current - Output / Channel | 8µA |
| Voltage - Output | 10V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | - |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD (300 mil, 4 leads) |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PVI1050NS PVI1050NS |
PVI1050NS Specification Sheet
ISOLATOR PHOTOVO DL 5V 5UA 8-SMD - PVI1050NS (PVI1050NS-ND) - Isolators
Related parts Isolators:ISOLATOR PHOTOVO DL 5V 5UA 8-SMD - PVI1050NS
Order 'isolator photovo dl 5v 5ua 8-smd - PVI1050NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
SSR OCMOS FET 350MA NO 8-SMD - PS7113L-2A-A
Order 'ssr ocmos fet 350ma no 8-smd - PS7113L-2A-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7113L-2AA-ND.
ISOLATOR HS MAGN DIGITAL 8SOIC - IL712-3E
Order 'isolator hs magn digital 8soic - IL712-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1061-5-ND.
ISOLATOR HS MAG DGTL 16-SOIC-W - IL485E
Order 'isolator hs mag dgtl 16-soic-w - IL485E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1072-5-ND.
ISOLATOR HS MAGN RS422 16-SOIC-W - IL422E
Order 'isolator hs magn rs422 16-soic-w - IL422E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1074-5-ND.
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100AR-RL7
Order 'ic digital isol/coupler 8soic - ADUM1100AR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100AR-RL7TR-ND.
OPTOCOUPLER TRANSISTOR 8 FLTPK - LOC111PTR
Order 'optocoupler transistor 8 fltpk - LOC111PTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA118TR-ND.
PHOTOCOUPLER TRANS-OUT 4-SMD - TLP181(GB,F,T)
Order 'photocoupler trans-out 4-smd - TLP181(GB,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP181GBF-ND.
IC RELAY PHOTOVO 60V 1A 6-SMD - PVG612S
Order 'ic relay photovo 60v 1a 6-smd - PVG612S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612S-ND.
IC RELAY PHOTOVO 20V 2.5A 6-SMD - PVN012S
Order 'ic relay photovo 20v 2.5a 6-smd - PVN012S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVN012S-ND.
RES ARRAY 56 OHM 5% 8 RES SMD - EXB-2HV560JV
Order 'res array 56 ohm 5% 8 res smd - EXB-2HV560JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1560TR-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H
Order 'speaker 8 ohm 20w 102mm square - GF1004H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1004H-ND.
SPEAKER ROUND 36MM 8 OHM .5W - EAS-3P127A
Order 'speaker round 36mm 8 ohm .5w - EAS-3P127A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10175-ND.
Send this link via E-Mail
Help With This Screen
