Keywords:





HOLDER BATTERY 2CELL AA STEEL - 2140 - Batteries

Battery Holder Battery Keystone Electronics 2140

Digi-Key Part Number 2140K-ND
Price Break
1
Unit Price
3.43000
Extended Price
3.43
Manufacturer Part Number2140
DescriptionHOLDER BATTERY 2CELL AA STEEL
Quantity Available Non-Stock
All prices are in USD

Purchase Battery Holder Battery Keystone Electronics 2140
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Battery Holder Battery Keystone Electronics 2140
Technical/Catalog Information2140
VendorKeystone Electronics
CategoryBatteries
Number of Cells2
Battery Cell SizeAA
Termination StyleSolder Lug
Size / Dimension2.13" L x 1.25" W x 0.66" H (54mm x 31.8mm x 16.7mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2140
2140
2140K ND
2140KND
2140K

2140 Specification Sheet

Image of HOLDER BATTERY 2CELL AA STEEL - 2140

HOLDER BATTERY 2CELL AA STEEL - 2140 (2140K-ND) - Batteries

Related parts Battery Holder Battery Keystone Electronics 2140
HOLDER BATTERY 2CELL AA STEEL - 2140
 Order 'holder battery 2cell aa steel - 2140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2140K-ND.
HOLDER BATTERY 2CELL AA STEEL - 2189
 Order 'holder battery 2cell aa steel - 2189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2189K-ND.
HOLDER BATTERY 2CELL AA ALUM - 140
 Order 'holder battery 2cell aa alum - 140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 140K-ND.
HOLDER BATTERY 2CELL AA ALUM - 146
 Order 'holder battery 2cell aa alum - 146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 146K-ND.
HOLDER BATTERY 2CELL AA ALUM - 189
 Order 'holder battery 2cell aa alum - 189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 189K-ND.
HOLDER BATTERY 1CELL AA STEEL - 2139
 Order 'holder battery 1cell aa steel - 2139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2139K-ND.
HOLDER BATTERY 3CELL AA STEEL - 2171
 Order 'holder battery 3cell aa steel - 2171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2171K-ND.
HOLDER BATTERY 4CELL AA STEEL - 2182
 Order 'holder battery 4cell aa steel - 2182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2182K-ND.
HOLDER BATTERY 3CELL AA STEEL - 2191
 Order 'holder battery 3cell aa steel - 2191' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2191K-ND.
HOLDER BATTERY 4CELL AA STEEL - 2194
 Order 'holder battery 4cell aa steel - 2194' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2194K-ND.
HOLDER BATTERY 2CELL AA ALUM - 2223
 Order 'holder battery 2cell aa alum - 2223' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2223K-ND.
HOLDER BATTERY 2CELL AA PC MNT - 2462
 Order 'holder battery 2cell aa pc mnt - 2462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2462K-ND.
HOLDER BATTERY 2CELL AA 6"LEAD - 2463
 Order 'holder battery 2cell aa 6"lead - 2463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2463K-ND.
HOLDER BATTERY 2CELL C STEEL - 2174
 Order 'holder battery 2cell c steel - 2174' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2174K-ND.
HOLDER BATTERY 2CELL D STEEL - 2176
 Order 'holder battery 2cell d steel - 2176' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2176K-ND.

Options for Battery Holder Battery Keystone Electronics 2140
Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 2CELL AA STEEL - 2140
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 2CELL AA PC MNT - 2462 Next: HOLDER BATTERY 2CELL AA STEEL - 2189
HOLDER BATTERY 2CELL AA STEEL - 2140