HI LINEARITY OPT CPL DIODE OUT - PS8741
NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 16-SOP PS8741
| Digi-Key Part Number | PS8741-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PS8741 | |||
| Description | HI LINEARITY OPT CPL DIODE OUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 16-SOP PS8741
| Technical/Catalog Information | PS8741 |
| Vendor | NEC |
| Category | Isolators |
| Voltage - Isolation | 1500Vrms |
| Input Type | DC |
| Output Type | Photovoltaic |
| Current - Output / Channel | - |
| Voltage - Output | - |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | - |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOP |
| Packaging | Tube |
| Number of Circuits | 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS8741 PS8741 |
PS8741 Specification Sheet
HI LINEARITY OPT CPL DIODE OUT - PS8741 (PS8741-ND)
Related parts NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 16-SOP PS8741HI LINEARITY OPT CPL DIODE OUT - PS8741
Order 'hi linearity opt cpl diode out - PS8741' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8741-ND.
LINEAR OPT ARRAY SOIC24 W/O GLAS - MLX90255KXA-BCR
Order 'linear opt array soic24 w/o glas - MLX90255KXA-BCR' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90255KXA-BCR-ND.
OPT CPL HI SPD DIGIT OUT HI CMR - PS9611
Order 'opt cpl hi spd digit out hi cmr - PS9611' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS9611-ND.
OPT CPL HI SPD DIGITL HI CMR SMT - PS9711
Order 'opt cpl hi spd digitl hi cmr smt - PS9711' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS9711-ND.
1 CH OPT CPL HI VCE DARL OUT SMT - PS2532L-1
Order '1 ch opt cpl hi vce darl out smt - PS2532L-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2532L-1-ND.
2 CH OPT CPL HI VCE DARL OUT SMT - PS2532L-2
Order '2 ch opt cpl hi vce darl out smt - PS2532L-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2532L-2-ND.
4 CH OPT CPL HI VCE DARL OUT SMT - PS2532L-4
Order '4 ch opt cpl hi vce darl out smt - PS2532L-4' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2532L-4-ND.
LASER DIODE MODULE 1 310NM 110MW - NX7338BF-AA-AZ
Order 'laser diode module 1 310nm 110mw - NX7338BF-AA-AZ' online from Digi-Key. Manufactured by NEC. Digi-Key part number NX7338BF-AA-AZ-ND.
LASER DIODE MODULE 1 550NM 80MW - NX7538BF-AA-AZ
Order 'laser diode module 1 550nm 80mw - NX7538BF-AA-AZ' online from Digi-Key. Manufactured by NEC. Digi-Key part number NX7538BF-AA-AZ-ND.
BOOK DATA LINEAR TECH 1992 VOL 2 - D.B. SUPPLEMENT
Order 'book data linear tech 1992 vol 2 - D.B. SUPPLEMENT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9176B-ND.
BOOK LINEAR TECH APPS 1990 VOL 1 - APPLICATION D.B.
Order 'book linear tech apps 1990 vol 1 - APPLICATION D.B.' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9177B-ND.
BOOK DATA LINEAR TECH 1994 VOL 3 - 1994 DATA BOOK VOL3
Order 'book data linear tech 1994 vol 3 - 1994 DATA BOOK VOL3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9210B-ND.
BOOK DATA LINEAR TECH 1995 VOL 4 - DB 1995 VOL4
Order 'book data linear tech 1995 vol 4 - DB 1995 VOL4' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9257B-ND.
BOOK LINEAR TECH APPS 1993 VOL 2 - APPLICATIONS DB VOL2
Order 'book linear tech apps 1993 vol 2 - APPLICATIONS DB VOL2' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9258B-ND.
BOOK DATA LINEAR TECH 1996 VOL V - LTC DB VOL V 1996
Order 'book data linear tech 1996 vol v - LTC DB VOL V 1996' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9285B-ND.
Options for NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 16-SOP PS8741
Send this link via E-Mail
Help With This Screen
