PHOTOCOUPLER 1CH TRANS OUT SMD - PS2911-1-V-F3-K-A - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PS2911-1-V-F3-K-A-ND |
3500 |
.58200 |
Extended Price
2037.00 |
| Manufacturer Part Number | PS2911-1-V-F3-K-A | |||
| Description | PHOTOCOUPLER 1CH TRANS OUT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2911-1-V-F3-K-A |
| Vendor | NEC Electronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Package Name | 4-Ultra Small Flat |
| Isolation Voltage | 2500 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | DC, Transistor |
| Output Voltage | 40.000 V [Max] |
| Vce Saturation | 300.00 mV [Max] |
| Continuous Output Current Per Channel | 40.00 mA [Max] |
| Current Transfer Ratio (Min) | 200% @ 1mA |
| Current Transfer Ratio (Max) | 400% @ 1mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | BSI |
| Standard | UL |
| Standard | VDE |
| Fall Time | 10.000 µs [Typ] |
| Input Current | 50.00 mA [Max] |
| Input Voltage | 0.900 V [Min] |
| Input Voltage | 1.300 V [Max] |
| Input Voltage | 1.100 V [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2911 1 V F3 K A PS29111VF3KA |
PS2911-1-V-F3-K-A Specification Sheet
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2911-1-V-F3-K-A (PS2911-1-V-F3-K-A-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:PHOTOCOUPLER 1CH TRANS OUT SMD - PS2911-1-V-F3-A
Order 'photocoupler 1ch trans out smd - PS2911-1-V-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2911-1-V-F3-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2911-1-V-F3-K-A
Order 'photocoupler 1ch trans out smd - PS2911-1-V-F3-K-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2911-1-V-F3-K-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2911-1-V-F3-L-A
Order 'photocoupler 1ch trans out smd - PS2911-1-V-F3-L-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2911-1-V-F3-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2911-1-V-F3-M-A
Order 'photocoupler 1ch trans out smd - PS2911-1-V-F3-M-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2911-1-V-F3-M-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2911-1-F3-K-A
Order 'photocoupler 1ch trans out smd - PS2911-1-F3-K-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2911-1-F3-K-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2911-1-F3-L-A
Order 'photocoupler 1ch trans out smd - PS2911-1-F3-L-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2911-1-F3-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2911-1-F3-M-A
Order 'photocoupler 1ch trans out smd - PS2911-1-F3-M-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2911-1-F3-M-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2911-1-F3-N-A
Order 'photocoupler 1ch trans out smd - PS2911-1-F3-N-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2911-1-F3-N-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701-1-V-F3-A
Order 'photocoupler 1ch trans out smd - PS2701-1-V-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701-1-V-F3-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701-1-V-F3-H-A
Order 'photocoupler 1ch trans out smd - PS2701-1-V-F3-H-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701-1-V-F3-H-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701-1-V-F3-L-A
Order 'photocoupler 1ch trans out smd - PS2701-1-V-F3-L-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701-1-V-F3-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701-1-V-F3-M-A
Order 'photocoupler 1ch trans out smd - PS2701-1-V-F3-M-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701-1-V-F3-M-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701-1-V-F3-P-A
Order 'photocoupler 1ch trans out smd - PS2701-1-V-F3-P-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701-1-V-F3-P-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701-1-V-F3-Y-A
Order 'photocoupler 1ch trans out smd - PS2701-1-V-F3-Y-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701-1-V-F3-Y-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701A-1-V-F3-A
Order 'photocoupler 1ch trans out smd - PS2701A-1-V-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701A-1-V-F3-A-ND.
Send this link via E-Mail
Help With This Screen