PHOTOCOUPLER 1CH TRANS OUT SMD - PS2833-1-F3-A - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PS2833-1ATR-ND |
3500 10500 |
.97200 .84240 |
Extended Price
3402.00 8845.20 |
| Manufacturer Part Number | PS2833-1-F3-A | |||
| Description | PHOTOCOUPLER 1CH TRANS OUT SMD | |||
| Quantity Available | 3500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2833-1-F3-A |
| Vendor | NEC Electronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 4-SOP |
| Isolation Voltage | 2500 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor |
| Output Voltage | 350.000 V [Max] |
| Vce Saturation | 1.00 V [Max] |
| Continuous Output Current Per Channel | 60.00 mA [Max] |
| Current Transfer Ratio (Min) | 400% @ 1mA |
| Current Transfer Ratio (Max) | 4500% @ 1mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Tape & Reel |
| Standard | BSI |
| Standard | UL |
| Standard | VDE |
| Fall Time | 5.000 µs [Typ] |
| Input Current | 50.00 mA [Max] |
| Input Voltage | 1.400 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Rise Time | 20.00 µs [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2833 1 F3 A PS28331F3A PS2833 1ATR ND PS28331ATRND PS2833-1ATR |
PS2833-1-F3-A Specification Sheet
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2833-1-F3-A (PS2833-1ATR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:PHOTOCOUPLER 1CH TRANS OUT SMD - PS2833-1-F3-A
Order 'photocoupler 1ch trans out smd - PS2833-1-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2833-1ATR-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2501L-1-F3-D-A
Order 'photocoupler 1ch trans out smd - PS2501L-1-F3-D-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2501L-1-F3-D-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2501L-1-F3-M-A
Order 'photocoupler 1ch trans out smd - PS2501L-1-F3-M-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2501L-1-F3-M-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2503L-1-F3-A
Order 'photocoupler 1ch trans out smd - PS2503L-1-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2503L-1-F3-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2505L-1-F3-A
Order 'photocoupler 1ch trans out smd - PS2505L-1-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2505L-1-F3-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2513L-1-F3-A
Order 'photocoupler 1ch trans out smd - PS2513L-1-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2513L-1TR-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2562L-1-F3-A
Order 'photocoupler 1ch trans out smd - PS2562L-1-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2562L-1TR-ND.
PHOTOCOUPLER 1CH TRANS 4-SMD - PS2565L-1-F3-A
Order 'photocoupler 1ch trans 4-smd - PS2565L-1-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2565L-1-F3-A-ND.
PHOTOCOUPLER 1CH TRANS 4-SMD - PS2565L-1-F3-K-A
Order 'photocoupler 1ch trans 4-smd - PS2565L-1-F3-K-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2565L-1-F3-K-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2566L-1-F3-A
Order 'photocoupler 1ch trans out smd - PS2566L-1-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2566L-1TR-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701-1-F3-H-A
Order 'photocoupler 1ch trans out smd - PS2701-1-F3-H-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701-1-F3-H-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701-1-F3-L-A
Order 'photocoupler 1ch trans out smd - PS2701-1-F3-L-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701-1-F3-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701-1-F3-M-A
Order 'photocoupler 1ch trans out smd - PS2701-1-F3-M-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701-1-F3-M-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701-1-F3-P-A
Order 'photocoupler 1ch trans out smd - PS2701-1-F3-P-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701-1-F3-P-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SMD - PS2701-1-F3-Y-A
Order 'photocoupler 1ch trans out smd - PS2701-1-F3-Y-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2701-1-F3-Y-A-ND.
Send this link via E-Mail
Help With This Screen