OPTOISO 4CH DARL OUT HI VCE SMD - PS2832-4-F3 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PS2832-4TR-ND |
2500 |
2.58700 |
Extended Price
6467.50 |
| Manufacturer Part Number | PS2832-4-F3 | |||
| Description | OPTOISO 4CH DARL OUT HI VCE SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PS2832-4-F3 |
| Vendor | NEC Electronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOP |
| Isolation Voltage | 2500 Vrms [Min] |
| Number of Circuits | 4 [Nom] |
| Input Type | DC |
| Output Type | Darlington |
| Output Voltage | 300.000 V [Max] |
| Vce Saturation | 1.00 V [Max] |
| Continuous Output Current Per Channel | 60.00 mA [Max] |
| Current Transfer Ratio (Min) | 400% @ 1mA |
| Current Transfer Ratio (Max) | 4500% @ 1mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Tape & Reel |
| Standard | BSI |
| Standard | UL |
| Fall Time | 5.000 µs [Typ] |
| Input Current | 50.00 mA [Max] |
| Input Voltage | 1.400 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Rise Time | 20.00 µs [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS2832 4 F3 PS28324F3 PS2832 4TR ND PS28324TRND PS2832-4TR |
PS2832-4-F3 Specification Sheet
OPTOISO 4CH DARL OUT HI VCE SMD - PS2832-4-F3 (PS2832-4TR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:OPTOISO 4CH DARL OUT HI VCE SMD - PS2832-4-F3
Order 'optoiso 4ch darl out hi vce smd - PS2832-4-F3' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2832-4TR-ND.
OPTOISO 4CH DARL OUT HI VCE SMD - PS2832-4
Order 'optoiso 4ch darl out hi vce smd - PS2832-4' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2832-4-ND.
OPTOISO 1CH DARL OUT HI VCE SMD - PS2832-1-F3
Order 'optoiso 1ch darl out hi vce smd - PS2832-1-F3' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2832-1CT-ND.
OPTOISO 1CH DARL OUT HI VCE SMD - PS2832-1-F3
Order 'optoiso 1ch darl out hi vce smd - PS2832-1-F3' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2832-1DKR-ND.
OPTOISO 1CH DARL OUT HI VCE SMD - PS2832-1-F3
Order 'optoiso 1ch darl out hi vce smd - PS2832-1-F3' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2832-1TR-ND.
OPTOISO 1CH DARL OUT HI VCE SMD - PS2833-1-F3
Order 'optoiso 1ch darl out hi vce smd - PS2833-1-F3' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2833-1CT-ND.
OPTOISO 1CH DARL OUT HI VCE SMD - PS2833-1-F3
Order 'optoiso 1ch darl out hi vce smd - PS2833-1-F3' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2833-1TR-ND.
OPTOISO 1CH DARL OUT HI VCE SMD - PS2932-1-F3
Order 'optoiso 1ch darl out hi vce smd - PS2932-1-F3' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2932-1CT-ND.
OPTOISO 1CH DARL OUT HI VCE SMD - PS2932-1-F3
Order 'optoiso 1ch darl out hi vce smd - PS2932-1-F3' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2932-1TR-ND.
OPTOISOLATOR 4CH DARL OUT SMD - PS2832-4-F3-A
Order 'optoisolator 4ch darl out smd - PS2832-4-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2832-4-F3-A-ND.
OPTOISOLATOR 4CH DARL OUT SMD - PS2806-4-F3-A
Order 'optoisolator 4ch darl out smd - PS2806-4-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2806-4ATR-ND.
OPTOISOLATOR 4CH DARL OUT SMD - PS2806-4-F3
Order 'optoisolator 4ch darl out smd - PS2806-4-F3' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2806-4TR-ND.
OPTOISOLATOR 4CH DARL OUT SMD - PS2832-4-A
Order 'optoisolator 4ch darl out smd - PS2832-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2832-4A-ND.
OPTOISOLATOR 4CH HICTR AC IN SMD - PS2815-4-F3-A
Order 'optoisolator 4ch hictr ac in smd - PS2815-4-F3-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2815-4ATR-ND.
PHOTOCOUPLER 4CH TRANS OUT SMD - PS2815-4-F3-L-A
Order 'photocoupler 4ch trans out smd - PS2815-4-F3-L-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2815-4-F3-L-A-ND.
Send this link via E-Mail
Help With This Screen