Keywords:





HOLDER BATTERY 1CELL AA STEEL - 2139 - Batteries

Battery Holder Battery Keystone Electronics 2139

Digi-Key Part Number 2139K-ND
Price Break
1
Unit Price
1.89000
Extended Price
1.89
Manufacturer Part Number2139
DescriptionHOLDER BATTERY 1CELL AA STEEL
Quantity Available Non-Stock
All prices are in USD

Purchase Battery Holder Battery Keystone Electronics 2139
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Battery Holder Battery Keystone Electronics 2139
Technical/Catalog Information2139
VendorKeystone Electronics
CategoryBatteries
Number of Cells1
Battery Cell SizeAA
Termination StyleSolder Lug
Size / Dimension2.13" L x 0.69" W x 0.66" H (54mm x 17.4mm x 16.7mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2139
2139
2139K ND
2139KND
2139K

2139 Specification Sheet

Image of HOLDER BATTERY 1CELL AA STEEL - 2139

HOLDER BATTERY 1CELL AA STEEL - 2139 (2139K-ND) - Batteries

Related parts Battery Holder Battery Keystone Electronics 2139
HOLDER BATTERY 1CELL AA STEEL - 2139
 Order 'holder battery 1cell aa steel - 2139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2139K-ND.
HOLDER BATTERY 2CELL AA STEEL - 2140
 Order 'holder battery 2cell aa steel - 2140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2140K-ND.
HOLDER BATTERY 3CELL AA STEEL - 2171
 Order 'holder battery 3cell aa steel - 2171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2171K-ND.
HOLDER BATTERY 4CELL AA STEEL - 2182
 Order 'holder battery 4cell aa steel - 2182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2182K-ND.
HOLDER BATTERY 2CELL AA STEEL - 2189
 Order 'holder battery 2cell aa steel - 2189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2189K-ND.
HOLDER BATTERY 3CELL AA STEEL - 2191
 Order 'holder battery 3cell aa steel - 2191' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2191K-ND.
HOLDER BATTERY 4CELL AA STEEL - 2194
 Order 'holder battery 4cell aa steel - 2194' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2194K-ND.
HOLDER BATTERY 1CELL AA ALUM - 2222
 Order 'holder battery 1cell aa alum - 2222' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2222K-ND.
HOLDER BATTERY 1CELL AA PC MNT - 2460
 Order 'holder battery 1cell aa pc mnt - 2460' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2460K-ND.
HOLDER BATTERY 1CELL AA 6"LEAD - 2461
 Order 'holder battery 1cell aa 6"lead - 2461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2461K-ND.
HOLDER BATT STD AA STEEL - 1139
 Order 'holder batt std aa steel - 1139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1139K-ND.
HOLDER BATT 1CELL AA/22 1/2V ALM - 139
 Order 'holder batt 1cell aa/22 1/2v alm - 139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 139K-ND.
HOLDER BATTERY 2CELL AA ALUM - 140
 Order 'holder battery 2cell aa alum - 140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 140K-ND.
HOLDER BATTERY 2CELL AA ALUM - 146
 Order 'holder battery 2cell aa alum - 146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 146K-ND.
HOLDER BATTERY 3CELL AA ALUM - 147
 Order 'holder battery 3cell aa alum - 147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 147K-ND.

Options for Battery Holder Battery Keystone Electronics 2139
Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 1CELL AA STEEL - 2139
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 1CELL AA PC MNT - 2460 Next: HOLDER BATTERY 1CELL AAA 6"LEAD - 2467
HOLDER BATTERY 1CELL AA STEEL - 2139