CAP 22UF 160V ELECT NHG RADIAL - ECA-2CHG220
| Digi-Key Part Number | P5857-ND |
1 10 100 500 1000 5000 10000 25000 |
.71000 .36400 .26720 .19330 .15300 .14800 .14200 .13600 |
Extended Price
0.71 3.64 26.72 96.65 153.00 740.00 1420.00 3400.00 |
| Manufacturer Part Number | ECA-2CHG220 | |||
| Description | CAP 22UF 160V ELECT NHG RADIAL | |||
| Quantity Available | 1828 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-2CHG220 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | NHG |
| Tolerance | ±20% |
| Voltage Rating | 160V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 2CHG220 ECA2CHG220 P5857 ND P5857ND P5857 |
ECA-2CHG220 Specification Sheet
CAP 22UF 160V ELECT NHG RADIAL - ECA-2CHG220 (P5857-ND)
Related parts:CAP 22UF 160V ELECT NHG RADIAL - ECA-2CHG220
Order 'cap 22uf 160v elect nhg radial - ECA-2CHG220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5857-ND.
CAP 2.2UF 160V ELECT NHG RADIAL - ECA-2CHG2R2
Order 'cap 2.2uf 160v elect nhg radial - ECA-2CHG2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5853-ND.
CAP .22UF 50V ELECT NHG RADIAL - ECA-1HHGR22
Order 'cap .22uf 50v elect nhg radial - ECA-1HHGR22' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5560-ND.
CAP 2.2UF 50V ELECT NHG RADIAL - ECA-1HHG2R2
Order 'cap 2.2uf 50v elect nhg radial - ECA-1HHG2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5564-ND.
CAP 22UF 50V ELECT NHG RADIAL - ECA-1HHG220
Order 'cap 22uf 50v elect nhg radial - ECA-1HHG220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5568-ND.
CAP 22UF 63V ELECT NHG RADIAL - ECA-1JHG220
Order 'cap 22uf 63v elect nhg radial - ECA-1JHG220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5579-ND.
CAP 2.2UF 100V ELECT NHG RADIAL - ECA-2AHG2R2
Order 'cap 2.2uf 100v elect nhg radial - ECA-2AHG2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5590-ND.
CAP 22UF 100V ELECT NHG RADIAL - ECA-2AHG220
Order 'cap 22uf 100v elect nhg radial - ECA-2AHG220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5594-ND.
CAP 1.0UF 160V ELECT NHG RADIAL - ECA-2CHG010
Order 'cap 1.0uf 160v elect nhg radial - ECA-2CHG010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5852-ND.
CAP 3.3UF 160V ELECT NHG RADIAL - ECA-2CHG3R3
Order 'cap 3.3uf 160v elect nhg radial - ECA-2CHG3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5854-ND.
CAP 4.7UF 160V ELECT NHG RADIAL - ECA-2CHG4R7
Order 'cap 4.7uf 160v elect nhg radial - ECA-2CHG4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5855-ND.
CAP 10UF 160V ELECT NHG RADIAL - ECA-2CHG100
Order 'cap 10uf 160v elect nhg radial - ECA-2CHG100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5856-ND.
CAP 33UF 160V ELECT NHG RADIAL - ECA-2CHG330
Order 'cap 33uf 160v elect nhg radial - ECA-2CHG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5858-ND.
CAP 47UF 160V ELECT NHG RADIAL - ECA-2CHG470
Order 'cap 47uf 160v elect nhg radial - ECA-2CHG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5859-ND.
CAP 100UF 160V ELECT NHG RADIAL - ECA-2CHG101
Order 'cap 100uf 160v elect nhg radial - ECA-2CHG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5860-ND.
Send this link via E-Mail
Help With This Screen