PHOTOCOUPLER 1CH TRANS OUT SM - PS2811-1-K-A - Isolators
| Digi-Key Part Number | PS2811-1-K-A-ND |
600 |
.44578 |
Extended Price
267.47 |
| Manufacturer Part Number | PS2811-1-K-A | |||
| Description | PHOTOCOUPLER 1CH TRANS OUT SM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2811-1-K-A |
| Vendor | NEC |
| Category | Isolators |
| Isolation Voltage | 2500Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output/Channel | 40mA |
| Voltage - Output | 40V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 100% @ 1mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SSOP |
| Packaging | Tube |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2811 1 K A PS28111KA |
PS2811-1-K-A Specification Sheet
PHOTOCOUPLER 1CH TRANS OUT SM - PS2811-1-K-A (PS2811-1-K-A-ND) - Isolators
Related parts Isolators:PHOTOCOUPLER 1CH TRANS OUT SM - PS2811-1-A
Order 'photocoupler 1ch trans out sm - PS2811-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2811-1-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2811-1-F3-K-A
Order 'photocoupler 1ch trans out sm - PS2811-1-F3-K-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2811-1-F3-K-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2811-1-F3-L-A
Order 'photocoupler 1ch trans out sm - PS2811-1-F3-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2811-1-F3-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2811-1-F3-M-A
Order 'photocoupler 1ch trans out sm - PS2811-1-F3-M-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2811-1-F3-M-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2811-1-H-A
Order 'photocoupler 1ch trans out sm - PS2811-1-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2811-1-H-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2811-1-K-A
Order 'photocoupler 1ch trans out sm - PS2811-1-K-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2811-1-K-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2811-1-L-A
Order 'photocoupler 1ch trans out sm - PS2811-1-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2811-1-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2811-1-M-A
Order 'photocoupler 1ch trans out sm - PS2811-1-M-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2811-1-M-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-H-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-E3-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-E3-H-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-Q-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-E3-Q-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-E3-Q-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-E3-W-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-E3-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-E3-W-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-F3-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-F3-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-F3-W-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-F3-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-F3-W-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-H-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-H-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-L-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-L-A-ND.
Send this link via E-Mail
Help With This Screen