OPTOISOLATOR 1CH HI CTR SMD - PS2811-1-F3-A - Isolators
| Digi-Key Part Number | PS2811-1ATR-ND |
3500 10500 |
.35700 .30940 |
Extended Price
1249.50 3248.70 |
| Manufacturer Part Number | PS2811-1-F3-A | |||
| Description | OPTOISOLATOR 1CH HI CTR SMD | |||
| Quantity Available | 3500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2811-1-F3-A |
| Vendor | NEC |
| Category | Isolators |
| Isolation Voltage | 2500Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output/Channel | 40mA |
| Voltage - Output | 40V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 100% @ 1mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SSOP |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2811 1 F3 A PS28111F3A PS2811 1ATR ND PS28111ATRND PS2811-1ATR |
PS2811-1-F3-A Specification Sheet
OPTOISOLATOR 1CH HI CTR SMD - PS2811-1-F3-A (PS2811-1ATR-ND) - Isolators
Related parts Isolators:OPTOISOLATOR 1CH HI CTR SMD - PS2811-1-F3-A
Order 'optoisolator 1ch hi ctr smd - PS2811-1-F3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2811-1ACT-ND.
OPTOISOLATOR 1CH HI CTR SMD - PS2811-1-F3-A
Order 'optoisolator 1ch hi ctr smd - PS2811-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2811-1ATR-ND.
OPTOISOLATOR 1CH HI CTR SMD - PS2811-1-F3
Order 'optoisolator 1ch hi ctr smd - PS2811-1-F3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2811-1CT-ND.
OPTOISOLATOR 1CH HI CTR SMD - PS2811-1-F3
Order 'optoisolator 1ch hi ctr smd - PS2811-1-F3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2811-1DKR-ND.
OPTOISOLATOR 1CH HI CTR SMD - PS2811-1-F3
Order 'optoisolator 1ch hi ctr smd - PS2811-1-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2811-1TR-ND.
OPTOISOLATOR 1CH HI CTR SMD - PS2811-1-F3-A
Order 'optoisolator 1ch hi ctr smd - PS2811-1-F3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2811-1ADKR-ND.
OPTOISOLATOR 1CH AC IN SMD - PS2765-1-F3
Order 'optoisolator 1ch ac in smd - PS2765-1-F3' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2765-1TR-ND.
OPTOISOLATOR 1CH TRANS OUT SMD - PS2801-1-F3-A
Order 'optoisolator 1ch trans out smd - PS2801-1-F3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2801-1ACT-ND.
OPTOISOLATOR 1CH TRANS OUT SMD - PS2801-1-F3
Order 'optoisolator 1ch trans out smd - PS2801-1-F3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2801-1CT-ND.
OPTOISOLATOR 1CH DARL OUT SMD - PS2802-1-F3
Order 'optoisolator 1ch darl out smd - PS2802-1-F3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2802-1CT-ND.
OPTOISOLATOR 1CH DARL OUT SMD - PS2802-1-F3
Order 'optoisolator 1ch darl out smd - PS2802-1-F3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2802-1DKR-ND.
OPTOISOLATOR 1CH DARL OUT SMD - PS2802-1-F3
Order 'optoisolator 1ch darl out smd - PS2802-1-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-1TR-ND.
OPTOISOLATOR 1CH TRANS OUT SMD - PS2805-1-F3
Order 'optoisolator 1ch trans out smd - PS2805-1-F3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2805-1CT-ND.
OPTOISOLATOR 1CH TRANS OUT SMD - PS2805-1-F3
Order 'optoisolator 1ch trans out smd - PS2805-1-F3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2805-1DKR-ND.
OPTOISOLATOR 1CH DARL OUT SMD - PS2806-1-F3-A
Order 'optoisolator 1ch darl out smd - PS2806-1-F3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2806-1ACT-ND.
Send this link via E-Mail
Help With This Screen