Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OPTOISOLATOR 4CH DARL OUT SMD - PS2802-4-A

Digi-Key Part Number PS2802-4A-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.93000
3.53300
3.33620
3.00920
2.68208
2.42042
Extended Price
3.93
35.33
166.81
300.92
1341.04
2420.42
Manufacturer Part NumberPS2802-4-A
DescriptionOPTOISOLATOR 4CH DARL OUT SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPS2802-4-A
VendorNEC
CategoryIsolators
Isolation Voltage2500Vrms
Input TypeDC
Output TypeDarlington
Current - Output/Channel90mA
Voltage - Output40V
Vce Saturation (Max)1V
Current Transfer Ratio (Min)200% @ 1mA
Mounting TypeSurface Mount
Package / Case16-SOP
PackagingTube
Number of Circuits4 - Quad
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PS2802 4 A
PS28024A
PS2802 4A ND
PS28024AND
PS2802-4A

PS2802-4-A Specification Sheet

OPTOISOLATOR 4CH DARL OUT SMD - PS2802-4-A (PS2802-4A-ND)

Related parts:
OPTOISOLATOR 4CH DARL OUT SMD - PS2802-4-A
 Order 'optoisolator 4ch darl out smd - PS2802-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-4A-ND.
OPTOISOLATOR 4CH TRANS OUT SM - PS2801-4-A
 Order 'optoisolator 4ch trans out sm - PS2801-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4A-ND.
OPTOCOUPLER 4CH TRANS 16DIP - PS2501-4-A
 Order 'optocoupler 4ch trans 16dip - PS2501-4-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS2501-4A-ND.
PHOTOCOUPLER TRANS-OUT 4-SMD - TLP181(GB,F,T)
 Order 'photocoupler trans-out 4-smd - TLP181(GB,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP181GBF-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
 Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10746TR-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
 Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
 Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
 Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
TRANSCOUPLER HS TRANS OUT 5-MSOP - TLP113(TPR)
 Order 'transcoupler hs trans out 5-msop - TLP113(TPR)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP113TR-ND.
ISOLATOR PHOTOVO DL 5V 5UA 8-SMD - PVI1050NS
 Order 'isolator photovo dl 5v 5ua 8-smd - PVI1050NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-ND.
LED WHITE DIFFUSED 4-PLCC SMD - LW E67C-T1V2-5K8L-1-Z
 Order 'led white diffused 4-plcc smd - LW E67C-T1V2-5K8L-1-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1187-2-ND.
LNR SUP 24V/12A ADJUSTABLE OUT - F24-12-A
 Order 'lnr sup 24v/12a adjustable out - F24-12-A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2025-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
HOLDER BATTERY FOR LITHIUM 2/3 A - 1029
 Order 'holder battery for lithium 2/3 a - 1029' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1029K-ND.
HOLDER BATT COIN 2032 20MM SMD - 1060TR
 Order 'holder batt coin 2032 20mm smd - 1060TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1060KTR-ND.

Send this link via E-Mail
Help With This Screen
Component Title Manufacturer Category Manufacturer Part No. Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR ANALOG SS GEN PURPOSE - SS94A1 Next: IC REAL TIME CLOCK 2O-VSOJ - RTC-8564JE3