OPTOISOLATOR 4CH TRANS 16-SSOP - PS2801-4-A - Isolators
| Digi-Key Part Number | PS2801-4A-ND |
1 10 50 100 500 1000 |
3.10000 2.79000 2.63500 2.37670 2.11832 1.91167 |
Extended Price
3.10 27.90 131.75 237.67 1059.16 1911.67 |
| Manufacturer Part Number | PS2801-4-A | |||
| Description | OPTOISOLATOR 4CH TRANS 16-SSOP | |||
| Quantity Available | 693 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2801-4-A |
| Vendor | NEC |
| Category | Isolators |
| Voltage - Isolation | 2500Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 30mA |
| Voltage - Output | 70V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 50% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 16-SSOP |
| Packaging | Tube |
| Number of Circuits | 4 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2801 4 A PS28014A PS2801 4A ND PS28014AND PS2801-4A |
PS2801-4-A Specification Sheet
OPTOISOLATOR 4CH TRANS 16-SSOP - PS2801-4-A (PS2801-4A-ND) - Isolators
Related parts Isolators:OPTOISOLATOR 4CH TRANS 16-SSOP - PS2801-4-A
Order 'optoisolator 4ch trans 16-ssop - PS2801-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4A-ND.
OPTOISOLATOR 4CH DARL OUT 16-SOP - PS2802-4-A
Order 'optoisolator 4ch darl out 16-sop - PS2802-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-4A-ND.
OPTOCOUPLER 4CH TRANS 16DIP - PS2501-4-A
Order 'optocoupler 4ch trans 16dip - PS2501-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-4A-ND.
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE+
Order 'ic txrx rs232 250kbps sd 16-ssop - MAX3221ECAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221ECAE+-ND.
PHOTOCOUPLER TRANS-OUT 4-SMD - TLP181(GB,F,T)
Order 'photocoupler trans-out 4-smd - TLP181(GB,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP181GBF-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
TRANSCOUPLER HS TRANS OUT 5-MSOP - TLP113(TPR)
Order 'transcoupler hs trans out 5-msop - TLP113(TPR)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP113TR-ND.
OPTOCOUPLER GATE DRV 2A 16-SOIC - HCPL-316J-000E
Order 'optocoupler gate drv 2a 16-soic - HCPL-316J-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1478-5-ND.
CONN PIN 20-24AWG 30 GOLD CRIMP - 66103-4
Order 'conn pin 20-24awg 30 gold crimp - 66103-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1342-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 66105-4
Order 'conn socket 20-24awg gold crimp - 66105-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1343-ND.
CONN TERM FEMALE 22-24AWG GOLD - 16-02-0103
Order 'conn term female 22-24awg gold - 16-02-0103' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2512-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206RA
Order 'diode std rec 600v 12a do-4 - 1N1206RA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1206RA-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
Send this link via E-Mail
Help With This Screen
