OPTO COUPLER 1CH TRANS OUT SM - PS2705-1 - Isolators
| Digi-Key Part Number | PS2705-1-ND |
100 |
.48560 |
Extended Price
48.56 |
| Manufacturer Part Number | PS2705-1 | |||
| Description | OPTO COUPLER 1CH TRANS OUT SM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PS2705-1 |
| Vendor | NEC |
| Category | Isolators |
| Isolation Voltage | 3750Vrms |
| Input Type | AC |
| Output Type | Transistor |
| Current - Output/Channel | 80mA |
| Voltage - Output | 40V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 50% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SOP |
| Packaging | Tube |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS2705 1 PS27051 |
PS2705-1 Specification Sheet
OPTO COUPLER 1CH TRANS OUT SM - PS2705-1 (PS2705-1-ND) - Isolators
Related parts Isolators:OPTO COUPLER 1CH TRANS OUT SM - PS2705-1-A
Order 'opto coupler 1ch trans out sm - PS2705-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1A-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2705-1-F3-A
Order 'opto coupler 1ch trans out sm - PS2705-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1ATR-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2705-1
Order 'opto coupler 1ch trans out sm - PS2705-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2705-1-F3
Order 'opto coupler 1ch trans out sm - PS2705-1-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1TR-ND.
OPTO COUPLER 1CH TRANS OUT VD - PS2561-1-V
Order 'opto coupler 1ch trans out vd - PS2561-1-V' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561-1-V-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705-1-F3-L-A
Order 'photocoupler 1ch trans out sm - PS2705-1-F3-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-F3-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705-1-F4-L-A
Order 'photocoupler 1ch trans out sm - PS2705-1-F4-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-F4-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705-1-L-A
Order 'photocoupler 1ch trans out sm - PS2705-1-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705-1-M-A
Order 'photocoupler 1ch trans out sm - PS2705-1-M-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-M-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705-1-V-F3-A
Order 'photocoupler 1ch trans out sm - PS2705-1-V-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-V-F3-A-ND.
OPTO COUPLER 2CH TRANS OUT SM - PS2705-2
Order 'opto coupler 2ch trans out sm - PS2705-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-2-ND.
OPTO COUPLER 4CH TRANS OUT SM - PS2705-4
Order 'opto coupler 4ch trans out sm - PS2705-4' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-4-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705A-1-F3-L-A
Order 'photocoupler 1ch trans out sm - PS2705A-1-F3-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705A-1-F3-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705A-1-A
Order 'photocoupler 1ch trans out sm - PS2705A-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705A-1-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705A-1-F3-A
Order 'photocoupler 1ch trans out sm - PS2705A-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705A-1TR-ND.
Send this link via E-Mail
Help With This Screen