OPTO COUPLER 1CH TRANS OUT SM - PS2705-1-F3-A - Isolators
| Digi-Key Part Number | PS2705-1ATR-ND |
3500 10500 |
.34500 .29900 |
Extended Price
1207.50 3139.50 |
| Manufacturer Part Number | PS2705-1-F3-A | |||
| Description | OPTO COUPLER 1CH TRANS OUT SM | |||
| Quantity Available | 24500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2705-1-F3-A |
| Vendor | NEC |
| Category | Isolators |
| Isolation Voltage | 3750Vrms |
| Input Type | AC |
| Output Type | Transistor |
| Current - Output/Channel | 80mA |
| Voltage - Output | 40V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 50% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SOP |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2705 1 F3 A PS27051F3A PS2705 1ATR ND PS27051ATRND PS2705-1ATR |
PS2705-1-F3-A Specification Sheet
OPTO COUPLER 1CH TRANS OUT SM - PS2705-1-F3-A (PS2705-1ATR-ND) - Isolators
Related parts Isolators:OPTO COUPLER 1CH TRANS OUT SM - PS2705-1-F3-A
Order 'opto coupler 1ch trans out sm - PS2705-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1ATR-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2705-1-F3
Order 'opto coupler 1ch trans out sm - PS2705-1-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1TR-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2705-1-A
Order 'opto coupler 1ch trans out sm - PS2705-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1A-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2705-1
Order 'opto coupler 1ch trans out sm - PS2705-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705-1-F3-L-A
Order 'photocoupler 1ch trans out sm - PS2705-1-F3-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-F3-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705-1-V-F3-A
Order 'photocoupler 1ch trans out sm - PS2705-1-V-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-V-F3-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-F3-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-F3-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2501AL-1-F3-W-A
Order 'photocoupler 1ch trans out sm - PS2501AL-1-F3-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501AL-1-F3-W-A-ND.
OPTO COUPLER 1CH TRANS OUT VD - PS2561-1-V
Order 'opto coupler 1ch trans out vd - PS2561-1-V' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561-1-V-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2561AL-1-F3-A
Order 'photocoupler 1ch trans out sm - PS2561AL-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561AL-1TR-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705-1-F4-L-A
Order 'photocoupler 1ch trans out sm - PS2705-1-F4-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-F4-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705-1-L-A
Order 'photocoupler 1ch trans out sm - PS2705-1-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-L-A-ND.
PHOTOCOUPLER 1CH TRANS OUT SM - PS2705-1-M-A
Order 'photocoupler 1ch trans out sm - PS2705-1-M-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-M-A-ND.
OPTO COUPLER 2CH TRANS OUT SM - PS2705-2
Order 'opto coupler 2ch trans out sm - PS2705-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-2-ND.
OPTO COUPLER 4CH TRANS OUT SM - PS2705-4
Order 'opto coupler 4ch trans out sm - PS2705-4' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-4-ND.
Send this link via E-Mail
Help With This Screen