OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2702-1-F3-A - Isolators
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SOP PS2702-1-F3-A
| Digi-Key Part Number | PS2702-1ATR-ND |
3500 10500 |
.45000 .39000 |
Extended Price
1575.00 4095.00 |
| Manufacturer Part Number | PS2702-1-F3-A | |||
| Description | OPTOISOLATOR 1CH DARL OUT 4-SOP | |||
| Quantity Available | 10500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2702-1-F3-A |
| Vendor | NEC |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington |
| Current - Output / Channel | 200mA |
| Voltage - Output | 40V |
| Vce Saturation (Max) | 1V |
| Current Transfer Ratio (Min) | 200% @ 1mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SOP |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2702 1 F3 A PS27021F3A PS2702 1ATR ND PS27021ATRND PS2702-1ATR |
PS2702-1-F3-A Specification Sheet
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2702-1-F3-A (PS2702-1ATR-ND) - Isolators
Related parts NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SOP PS2702-1-F3-AOPTOISOLATOR 1CH DARL OUT 4-SOP - PS2702-1-F3-A
Order 'optoisolator 1ch darl out 4-sop - PS2702-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2702-1ATR-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2702-1-F3-K-A
Order 'optoisolator 1ch darl out 4-sop - PS2702-1-F3-K-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2702-1-F3-K-A-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2702-1-F3-L-A
Order 'optoisolator 1ch darl out 4-sop - PS2702-1-F3-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2702-1-F3-L-A-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2702-1-F3-M-A
Order 'optoisolator 1ch darl out 4-sop - PS2702-1-F3-M-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2702-1-F3-M-A-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2702-1-F3
Order 'optoisolator 1ch darl out 4-sop - PS2702-1-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2702-1TR-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2702-1-A
Order 'optoisolator 1ch darl out 4-sop - PS2702-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2702-1A-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2702-1-K-A
Order 'optoisolator 1ch darl out 4-sop - PS2702-1-K-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2702-1-K-A-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2702-1-L-A
Order 'optoisolator 1ch darl out 4-sop - PS2702-1-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2702-1-L-A-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2702-1
Order 'optoisolator 1ch darl out 4-sop - PS2702-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2702-1-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2802-1-F3-A
Order 'optoisolator 1ch darl out 4-sop - PS2802-1-F3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2802-1ACT-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2802-1-F3-A
Order 'optoisolator 1ch darl out 4-sop - PS2802-1-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-1ATR-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2802-1-F3
Order 'optoisolator 1ch darl out 4-sop - PS2802-1-F3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2802-1CT-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2802-1-F3
Order 'optoisolator 1ch darl out 4-sop - PS2802-1-F3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2802-1DKR-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2802-1-F3-K-A
Order 'optoisolator 1ch darl out 4-sop - PS2802-1-F3-K-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-1-F3-K-A-ND.
OPTOISOLATOR 1CH DARL OUT 4-SOP - PS2802-1-F3
Order 'optoisolator 1ch darl out 4-sop - PS2802-1-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-1TR-ND.
Options for NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SOP PS2702-1-F3-A
Send this link via E-Mail
Help With This Screen
