NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD PS2566L-2-A
PHOTOCOUPLER 2CH TRANS OUT 8- - PS2566L-2-A - Isolators
| Digi-Key Part Number | PS2566L-2-A-ND |
45 |
.79867 |
Extended Price
35.94 |
| Manufacturer Part Number | PS2566L-2-A | |||
| Description | PHOTOCOUPLER 2CH TRANS OUT 8- | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2566L-2-A |
| Vendor | NEC |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | AC, DC |
| Output Type | Darlington |
| Current - Output / Channel | 160mA |
| Voltage - Output | 4V |
| Vce Saturation (Max) | 1V |
| Current Transfer Ratio (Min) | 200% @ 1mA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Packaging | Tube |
| Number of Circuits | 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2566L 2 A PS2566L2A |
PS2566L-2-A Specification Sheet
PHOTOCOUPLER 2CH TRANS OUT 8- - PS2566L-2-A (PS2566L-2-A-ND) - Isolators
Related parts NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD PS2566L-2-ANEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD PS2566L-2-A
Order 'photocoupler 2ch trans out 8- - PS2566L-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2566L-2-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD PS2501L-2-E3-A
Order 'photocoupler 2ch trans out sm - PS2501L-2-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-2-E3-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD PS2501L-2-E4-A
Order 'photocoupler 2ch trans out sm - PS2501L-2-E4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-2-E4-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP PS2503-2-A
Order 'photocoupler 2ch trans out di - PS2503-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503-2-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD PS2503L-2-A
Order 'photocoupler 2ch trans out sm - PS2503L-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-2-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD PS2505L-2-E3-A
Order 'photocoupler 2ch trans out sm - PS2505L-2-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-2-E3-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP PS2521-2-A
Order 'photocoupler 2ch trans out di - PS2521-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2521-2-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD PS2521L-2-A
Order 'photocoupler 2ch trans out sm - PS2521L-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2521L-2-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD PS2521L-2-E3-A
Order 'photocoupler 2ch trans out sm - PS2521L-2-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2521L-2TR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP PS2525-2-A
Order 'photocoupler 2ch trans out di - PS2525-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2525-2-A-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP PC827
Order 'photocoupler 2ch tran out 8-dip - PC827' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1481-5-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP PC827AB
Order 'photocoupler 2ch tran out 8-dip - PC827AB' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1482-5-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP PC827AD
Order 'photocoupler 2ch tran out 8-dip - PC827AD' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1483-5-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP PC827BD
Order 'photocoupler 2ch tran out 8-dip - PC827BD' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1484-5-ND.
Sharp Microelectronics Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP PC827CD
Order 'photocoupler 2ch tran out 8-dip - PC827CD' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1485-5-ND.
Options for NEC Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD PS2566L-2-A
Send this link via E-Mail
Help With This Screen
