270UF 63V HFQ ALUM RADIAL CAP - ECA-1JFQ271L - Capacitors
| Digi-Key Part Number | P5801-ND |
1 10 100 1000 5000 10000 25000 |
1.10000 .82500 .61860 .36600 .35200 .34400 .33000 |
Extended Price
1.10 8.25 61.86 366.00 1760.00 3440.00 8250.00 |
| Manufacturer Part Number | ECA-1JFQ271L | |||
| Description | 270UF 63V HFQ ALUM RADIAL CAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECA-1JFQ271L |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 270µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | - |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECA 1JFQ271L ECA1JFQ271L P5801 ND P5801ND P5801 |
270UF 63V HFQ ALUM RADIAL CAP - ECA-1JFQ271L (P5801-ND) - Capacitors
Related parts Capacitors :270UF 63V HFQ ALUM RADIAL CAP - ECA-1JFQ271L
Order '270uf 63v hfq alum radial cap - ECA-1JFQ271L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5801-ND.
270UF 63V HFQ ALUM RADIAL CAP - ECA-1JFQ271
Order '270uf 63v hfq alum radial cap - ECA-1JFQ271' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5802-ND.
68UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ680
Order '68uf 6.3v hfq alum radial cap - ECA-0JFQ680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5601-ND.
100UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ101
Order '100uf 6.3v hfq alum radial cap - ECA-0JFQ101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5602-ND.
150UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ151
Order '150uf 6.3v hfq alum radial cap - ECA-0JFQ151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5603-ND.
220UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ221
Order '220uf 6.3v hfq alum radial cap - ECA-0JFQ221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5604-ND.
330UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ331
Order '330uf 6.3v hfq alum radial cap - ECA-0JFQ331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5605-ND.
470UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ471
Order '470uf 6.3v hfq alum radial cap - ECA-0JFQ471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5606-ND.
680UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ681L
Order '680uf 6.3v hfq alum radial cap - ECA-0JFQ681L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5607-ND.
680UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ681
Order '680uf 6.3v hfq alum radial cap - ECA-0JFQ681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5608-ND.
1000UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ102
Order '1000uf 6.3v hfq alum radial cap - ECA-0JFQ102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5610-ND.
1500UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ152
Order '1500uf 6.3v hfq alum radial cap - ECA-0JFQ152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5613-ND.
2200UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ222L
Order '2200uf 6.3v hfq alum radial cap - ECA-0JFQ222L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5614-ND.
2200UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ222
Order '2200uf 6.3v hfq alum radial cap - ECA-0JFQ222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5615-ND.
2700UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ272
Order '2700uf 6.3v hfq alum radial cap - ECA-0JFQ272' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5616-ND.
Send this link via E-Mail
Help With This Screen