OPTO COUPLER 2CH TRANS OUT SM - PS2561L-2 - Isolators
| Digi-Key Part Number | PS2561L-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PS2561L-2 | |||
| Description | OPTO COUPLER 2CH TRANS OUT SM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PS2561L-2 |
| Vendor | NEC |
| Category | Isolators |
| Isolation Voltage | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output/Channel | 50mA |
| Voltage - Output | 80V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 80% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Packaging | Tube |
| Number of Circuits | 2 - Dual |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS2561L 2 PS2561L2 |
PS2561L-2 Specification Sheet
OPTO COUPLER 2CH TRANS OUT SM - PS2561L-2 (PS2561L-2-ND) - Isolators
Related parts Isolators:OPTO COUPLER 2CH TRANS OUT SM - PS2561L-2
Order 'opto coupler 2ch trans out sm - PS2561L-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L-2-ND.
OPTO COUPLER 2CH TRANS OUT SM - PS2703-2
Order 'opto coupler 2ch trans out sm - PS2703-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-2-ND.
OPTO COUPLER 2CH TRANS OUT VD - PS2561-2-V
Order 'opto coupler 2ch trans out vd - PS2561-2-V' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561-2-V-ND.
PHOTOCOUPLER 2CH TRANS OUT SM - PS2501L-2-E3-A
Order 'photocoupler 2ch trans out sm - PS2501L-2-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-2-E3-A-ND.
PHOTOCOUPLER 2CH TRANS OUT SM - PS2501L-2-E4-A
Order 'photocoupler 2ch trans out sm - PS2501L-2-E4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-2-E4-A-ND.
PHOTOCOUPLER 2CH TRANS OUT SM - PS2503L-2-A
Order 'photocoupler 2ch trans out sm - PS2503L-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2503L-2-A-ND.
PHOTOCOUPLER 2CH TRANS OUT SM - PS2505L-2-E3-A
Order 'photocoupler 2ch trans out sm - PS2505L-2-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-2-E3-A-ND.
PHOTOCOUPLER 2CH TRANS OUT SM - PS2521L-2-A
Order 'photocoupler 2ch trans out sm - PS2521L-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2521L-2-ND.
PHOTOCOUPLER 2CH TRANS OUT SM - PS2521L-2-E3-A
Order 'photocoupler 2ch trans out sm - PS2521L-2-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2521L-2TR-ND.
PHOTOCOUPLER 2CH TRANS 8-SMD - PS2561L-2-A
Order 'photocoupler 2ch trans 8-smd - PS2561L-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L-2A-ND.
PHOTOCOUPLER 2CH TRANS 8-SMD - PS2561L-2-V-A
Order 'photocoupler 2ch trans 8-smd - PS2561L-2-V-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L-2-V-A-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2703-1
Order 'opto coupler 1ch trans out sm - PS2703-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2703-1-F3
Order 'opto coupler 1ch trans out sm - PS2703-1-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1TR-ND.
OPTO COUPLER 4CH TRANS OUT SM - PS2703-4
Order 'opto coupler 4ch trans out sm - PS2703-4' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-4-ND.
OPTOCOUPLER 2CH TRANS 8-DIP - PS2501-2-A
Order 'optocoupler 2ch trans 8-dip - PS2501-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-2A-ND.
Send this link via E-Mail
Help With This Screen