220UF 63V HFQ ALUM RADIAL CAP - ECA-1JFQ221
| Digi-Key Part Number | P5800-ND |
1 10 100 1000 5000 10000 25000 |
1.26000 .94900 .71150 .42100 .40500 .39500 .37900 |
Extended Price
1.26 9.49 71.15 421.00 2025.00 3950.00 9475.00 |
| Manufacturer Part Number | ECA-1JFQ221 | |||
| Description | 220UF 63V HFQ ALUM RADIAL CAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECA-1JFQ221 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | - |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECA 1JFQ221 ECA1JFQ221 P5800 ND P5800ND P5800 |
ECA-1JFQ221 Specification Sheet
220UF 63V HFQ ALUM RADIAL CAP - ECA-1JFQ221 (P5800-ND)
Related parts:220UF 63V HFQ ALUM RADIAL CAP - ECA-1JFQ221
Order '220uf 63v hfq alum radial cap - ECA-1JFQ221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5800-ND.
220UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ221
Order '220uf 6.3v hfq alum radial cap - ECA-0JFQ221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5604-ND.
68UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ680
Order '68uf 6.3v hfq alum radial cap - ECA-0JFQ680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5601-ND.
100UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ101
Order '100uf 6.3v hfq alum radial cap - ECA-0JFQ101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5602-ND.
150UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ151
Order '150uf 6.3v hfq alum radial cap - ECA-0JFQ151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5603-ND.
330UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ331
Order '330uf 6.3v hfq alum radial cap - ECA-0JFQ331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5605-ND.
470UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ471
Order '470uf 6.3v hfq alum radial cap - ECA-0JFQ471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5606-ND.
680UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ681L
Order '680uf 6.3v hfq alum radial cap - ECA-0JFQ681L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5607-ND.
680UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ681
Order '680uf 6.3v hfq alum radial cap - ECA-0JFQ681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5608-ND.
1000UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ102
Order '1000uf 6.3v hfq alum radial cap - ECA-0JFQ102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5610-ND.
1500UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ152
Order '1500uf 6.3v hfq alum radial cap - ECA-0JFQ152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5613-ND.
2200UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ222L
Order '2200uf 6.3v hfq alum radial cap - ECA-0JFQ222L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5614-ND.
2200UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ222
Order '2200uf 6.3v hfq alum radial cap - ECA-0JFQ222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5615-ND.
2700UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ272
Order '2700uf 6.3v hfq alum radial cap - ECA-0JFQ272' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5616-ND.
2700UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ272S
Order '2700uf 6.3v hfq alum radial cap - ECA-0JFQ272S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5617-ND.
Send this link via E-Mail
Help With This Screen