NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1
OPTO COUPLER 1CH TRANS WIDE S - PS2561L2-1 - Isolators
| Digi-Key Part Number | PS2561L2-1-ND |
100 |
.42250 |
Extended Price
42.25 |
| Manufacturer Part Number | PS2561L2-1 | |||
| Description | OPTO COUPLER 1CH TRANS WIDE S | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1
| Technical/Catalog Information | PS2561L2-1 |
| Vendor | NEC |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 80V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 80% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SMD (Wide) |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS2561L2 1 PS2561L21 |
PS2561L2-1 Specification Sheet
OPTO COUPLER 1CH TRANS WIDE S - PS2561L2-1 (PS2561L2-1-ND) - Isolators
Related parts NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1
Order 'opto coupler 1ch trans wide s - PS2561L2-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L2-1-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP PS2561-1-V
Order 'opto coupler 1ch trans out vd - PS2561-1-V' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561-1-V-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD PS2703-1
Order 'opto coupler 1ch trans out sm - PS2703-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD PS2703-1-F3
Order 'opto coupler 1ch trans out sm - PS2703-1-F3' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1TR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1-A
Order 'photocoupler 1ch trans 4smd wide - PS2561L2-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L2-1-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1-D-A
Order 'photocoupler 1ch trans 4smd wide - PS2561L2-1-D-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L2-1-D-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1-E3-A
Order 'photocoupler 1ch trans 4smd wide - PS2561L2-1-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L2-1-E3-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1-E3-W-A
Order 'photocoupler 1ch trans 4smd wide - PS2561L2-1-E3-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L2-1-E3-W-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1-E4-A
Order 'photocoupler 1ch trans 4smd wide - PS2561L2-1-E4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L2-1-E4-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1-V-A
Order 'photocoupler 1ch trans 4smd wide - PS2561L2-1-V-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L2-1-V-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1-V-E3-A
Order 'photocoupler 1ch trans 4smd wide - PS2561L2-1-V-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L2-1-V-E3-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1-V-E3-W-A
Order 'photocoupler 1ch trans 4smd wide - PS2561L2-1-V-E3-W-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L2-1-V-E3-W-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1-V-H-A
Order 'photocoupler 1ch trans 4smd wide - PS2561L2-1-V-H-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L2-1-V-H-A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1-V
Order 'photocoupler 1ch trans 4smd wide - PS2561L2-1-V' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561L2-1-V-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 4-DIP Wide PS2566L1-1-A
Order 'photocoupler 1ch trans out sm - PS2566L1-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2566L1-1-A-ND.
Options for NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD (Wide) PS2561L2-1
Send this link via E-Mail
Help With This Screen
