OPTO COUPL 2 CHAN TRANS OUT - PS2561-2 - Isolators
| Digi-Key Part Number | PS2561-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PS2561-2 | |||
| Description | OPTO COUPL 2 CHAN TRANS OUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PS2561-2 |
| Vendor | NEC |
| Category | Isolators |
| Isolation Voltage | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output/Channel | 50mA |
| Voltage - Output | 80V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 80% @ 5mA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Circuits | 2 - Dual |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS2561 2 PS25612 |
PS2561-2 Specification Sheet
OPTO COUPL 2 CHAN TRANS OUT - PS2561-2 (PS2561-2-ND) - Isolators
Related parts Isolators:OPTO COUPL 1 CHAN TRANS OUT - PS2561-1
Order 'opto coupl 1 chan trans out - PS2561-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561-1-ND.
OPTO COUPL 4 CHAN TRANS OUT - PS2561-4
Order 'opto coupl 4 chan trans out - PS2561-4' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561-4-ND.
OPTO COUPL 2 CHAN TRANS OUT - PS2561-2
Order 'opto coupl 2 chan trans out - PS2561-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561-2-ND.
OPTO COUPL 1 CHAN AC IN TRAN OUT - PS2565-1
Order 'opto coupl 1 chan ac in tran out - PS2565-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565-1-ND.
OPTO COUPL 1 CHAN AC IN TRAN SMT - PS2565L-1
Order 'opto coupl 1 chan ac in tran smt - PS2565L-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565L-1-ND.
OPTO COUPLER AC DARL TRANS MU - PS2566L-2
Order 'opto coupler ac darl trans mu - PS2566L-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2566L-2-ND.
PHOTOCOUPLER 2-CHAN 1MBPS 8SOIC - PS8802-2-A
Order 'photocoupler 2-chan 1mbps 8soic - PS8802-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8802-2-A-ND.
PHOTOCOUPLER 2-CHAN 1MBPS 8SOIC - PS8802-2-F4-A
Order 'photocoupler 2-chan 1mbps 8soic - PS8802-2-F4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8802-2-F4-A-ND.
OPTO COUPL 2 CHAN AC IN TRAN OUT - PS2565-2
Order 'opto coupl 2 chan ac in tran out - PS2565-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565-2-ND.
OPTO COUPL 2 CHAN AC IN TRAN SMT - PS2565L-2
Order 'opto coupl 2 chan ac in tran smt - PS2565L-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565L-2-ND.
OPTO COUPL 2CH AC IN TRANS OU - PS2505L-2
Order 'opto coupl 2ch ac in trans ou - PS2505L-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-2-ND.
OPTO COUPL 2CH AC IN TRANS OU - PS2565-2-V
Order 'opto coupl 2ch ac in trans ou - PS2565-2-V' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565-2-V-ND.
OPTO COUPL 2CH AC IN TRANS VD - PS2565L-2-V
Order 'opto coupl 2ch ac in trans vd - PS2565L-2-V' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565L-2-V-ND.
2 CHANNEL OPTO COUPLER TRANS DIP - PS2501-2
Order '2 channel opto coupler trans dip - PS2501-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-2-ND.
OPTO COUPLER 2 CH TRANS - PS2505-2
Order 'opto coupler 2 ch trans - PS2505-2' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505-2-ND.
Send this link via E-Mail
Help With This Screen