PHOTOCOUPLER 4CH DARLINGTON - PS2506-4-A
| Digi-Key Part Number | PS2506-4A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PS2506-4-A | |||
| Description | PHOTOCOUPLER 4CH DARLINGTON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS2506-4-A |
| Vendor | NEC |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | AC, DC |
| Output Type | Darlington |
| Current - Output / Channel | 160mA |
| Voltage - Output | 40V |
| Vce Saturation (Max) | 1V |
| Current Transfer Ratio (Min) | 200% @ 1mA |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Number of Circuits | 4 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS2506 4 A PS25064A PS2506 4A ND PS25064AND PS2506-4A |
PS2506-4-A Specification Sheet
PHOTOCOUPLER 4CH DARLINGTON - PS2506-4-A (PS2506-4A-ND)
Related parts :PHOTOCOUPLER 4CH DARLINGTON - PS2506-4-A
Order 'photocoupler 4ch darlington - PS2506-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2506-4A-ND.
PHOTOCOUPLER 4CH DARLINGTON - PS2532-4-A
Order 'photocoupler 4ch darlington - PS2532-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2532-4A-ND.
PHOTOCOUPLER 4CH DARLINGTON - PS2532L-4-A
Order 'photocoupler 4ch darlington - PS2532L-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2532L-4A-ND.
PHOTOCOUPLER 4CH DARLINGTON D - PS2502-4-A
Order 'photocoupler 4ch darlington d - PS2502-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2502-4A-ND.
PHOTOCOUPLER 4CH DARLINGTON S - PS2502L-4-A
Order 'photocoupler 4ch darlington s - PS2502L-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2502L-4-A-ND.
PHOTOCOUPLER 4CH DARLINGTON S - PS2506L-4-A
Order 'photocoupler 4ch darlington s - PS2506L-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2506L-4-A-ND.
PHOTOCOUPLER 1CH DARLINGTON - PS2506-1-A
Order 'photocoupler 1ch darlington - PS2506-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2506-1A-ND.
4 CHANNEL PHOTO DARLINGTON - PS2506-4
Order '4 channel photo darlington - PS2506-4' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2506-4-ND.
PHOTOCOUPLER 2CH DARLINGTON - PS2506-2-A
Order 'photocoupler 2ch darlington - PS2506-2-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2506-2A-ND.
PHOTOCOUPLER 4CH TRANS OUT SM - PS2833-4-A
Order 'photocoupler 4ch trans out sm - PS2833-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2833-4-ND.
PHOTOCOUPLER 4CH TRANS OUT SM - PS2833-4-F3-A
Order 'photocoupler 4ch trans out sm - PS2833-4-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2833-4TR-ND.
PHOTOCOUPLER 4CH TRANS OUT SM - PS2501L-4-E3-A
Order 'photocoupler 4ch trans out sm - PS2501L-4-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501L-4-E3-A-ND.
PHOTOCOUPLER 1CH DARLINGTON D - PS2502-1-A
Order 'photocoupler 1ch darlington d - PS2502-1-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2502-1A-ND.
PHOTOCOUPLER 1CH DARLINGTON D - PS2502-1-K-A
Order 'photocoupler 1ch darlington d - PS2502-1-K-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2502-1-K-A-ND.
PHOTOCOUPLER 1CH DARLINGTON D - PS2502-1-L-A
Order 'photocoupler 1ch darlington d - PS2502-1-L-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2502-1-L-A-ND.
Send this link via E-Mail
Help With This Screen
